10 V ESD Protection Diodes / TVS Diodes

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 10V 5% Uni-Directional 4 122In Stock
3 000Expected 11/05/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 10V 5% Uni-directional 12 621In Stock
9 000Expected 26/01/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123-2 11.8 A 200 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 10V 9 914In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123-2 11.8 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 10V 5% Uni-directional 5 450In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123-2 23.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 10V 5 448In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123-2 23.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 10V AEC-Q101 5% Uni-Directional 1 784In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V DO-221AC-2 35.3 A 600 W 8 kV 15 kV - 65 C + 150 C TVS Diodes TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 10V AEC-Q101 5% Bi-Directional 1 605In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 10 V SMD/SMT 14.5 V 10.5 V SMB (DO-214AA) 42.1 A 600 W - 65 C + 175 C TVS Diodes TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - A 10V 7 998In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 10V, 17V, Reel 13" 12 997In Stock
15 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - CA 10V 15 582In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 10V, 17V, Reel 13" 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP 2 303In Stock
10 000Expected 21/10/2026
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 10 V SMD/SMT 20 V 11.5 V X1-DFN1006-2 15 A 300 W 100 pF 30 kV 30 kV - 65 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes TVS UNIDIRECTIONAL 2 615In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V PowerDI123-2 13.2 A 225 W - 65 C + 150 C TVS Diodes DFLT10 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 1 424In Stock
30 000Expected 21/07/2027
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V D-FLAT-2 23.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 10V 14 135In Stock
Min.: 1
Mult.: 1
Max.: 1 220
: 5 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 10.0V 11 664In Stock
30 000Expected 04/01/2027
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 10V Unidirect 65In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 10 V Axial 17 V 11.1 V P600-2 294 A 5 kW - 55 C + 175 C TVS Diodes 5KP10A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 10V Unidirect 3 872In Stock
4 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 10 V Axial 17 V 11.1 V DO-15 (DO-204AC) 29.4 A 500 W - 55 C + 175 C TVS Diodes SAx Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 10V 5% Uni 1 338In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 10V 5% Bidir 1 394In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 10V 800W Bidir TransZorb 5% Tol 2 085In Stock
Min.: 1
Mult.: 1
: 3 200

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 10V Unidirect 83In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMCG (DO-215AB) 88.2 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW 10V 5% Unidir AEC-Q101 Qualified 241In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMCG (DO-215AB) 88.2 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 10V 600W UNIDIR SMA 8 434In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 10 V SMD/SMT 12.3 V SMA (DO-214AC) 40 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 10V 600W BIDIR SMA 6 669In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 10 V SMD/SMT 12.3 V SMA (DO-214AC) 40 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape