18 V ESD Protection Diodes / TVS Diodes

Results: 1 008
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 18V Unidirect 14 351In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 59 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 18V Bidirect 12 763In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMB (DO-214AA) 102 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 18V 5% Uni-Directional 9 710In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 172 A 5 kW 30 kV 30 kV - 65 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 18Vso 14VAC 172A 7 382In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 18 V Axial 29.2 V 20 V P600-2 174.7 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 0.3pF 10KV AEC-Q101 18 400In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 18 V SMD/SMT 38 V 20 V SOD-882-2 2 A 0.3 pF 10 kV 15 kV - 40 C + 150 C ESD Suppressors AQ3118 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SA18CA Bi-Directional 16 693In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 18 V Axial 29.2 V 20 V DO-15 (DO-204AC) 17.5 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 18V 7kW UNI-DIR SLD8S AEC-Q101 4 501In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMTO-263 240 A 2.2 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SLD8S AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 18V 5% Bi-Directional 42 287In Stock
63 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.6 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 18V 5% Bi-Directional 10 123In Stock
15 000Expected 04/11/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 51.4 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes .3pF 10KV 18V SOD8820 65 601In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 18 V SMD/SMT 38 V SOD-882-2 2 A 0.3 pF 10 kV 15 kV - 40 C + 125 C TVS Diodes SP3118 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 18.0V 16 677In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.5 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 18.0V 4 787In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 51.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VRWM 18V 1500W UNIDIR SMB 11 098In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 38 V 20 V SMB (DO-214AA) 257 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Unidirectional Ultra Low Cap 10 245In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 45 V 20 V SOD-323-2 8 A 350 W 1 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxLC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Bidirectional Std Cap 6 925In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 18 V SMD/SMT 40 V 20 V SOD-323-2 9 A 400 W 40 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxSC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 18volts 5uA 20.5 Amps Uni-Dir 15 970In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.6 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 18volts 5uA 51.4 Amps Bi-Dir 9 231In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 51.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 176 810In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 18 V SMD/SMT 12.5 V 18.5 V WLL-2-3 3.5 A 21 W 0.2 pF 18 kV 18 kV - 55 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS18VS1UR/SOD123W/CFP3 31 468In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 21 V SOD-123-2 13.7 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 200watt 18volt 30 505In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V DO-219AB-2 6.8 A 200 W 320 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small RClamp 1-Line, 18V ESD Protection 13 266In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 18 V SMD/SMT 7.5 V 18.5 V 0201 (0603 metric) 3 A 0.45 pF 17 kV 20 kV - 40 C + 85 C ESD Suppressors RCLAMP1851 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 6600W, 21.05V, 5%, Bidirectional, TVS 1 875In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V DO-218AB 226 A 6.6 kW - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,18V,UNI 4 285In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SOD-323HE 5.1 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02HW Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,18V,BI 1 686In Stock
Min.: 1
Mult.: 1
: 1 800
Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-04CH Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes .3pF 10KV 18V 0201 Flipchip 9 211In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 18 V SMD/SMT 38 V 0201 (0603 metric) 2 A 0.3 pF 10 kV 15 kV - 40 C + 125 C TVS Diodes SP3118 Reel, Cut Tape, MouseReel