24 V ESD Protection Diodes / TVS Diodes

Results: 1 504
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 24VWM BI-DIRECTIONAL SOD-323 42In Stock
3 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 56 V 26.7 V SOD-323-2 6 A 350 W 0.8 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes BI-DIR 5000W 116A

Bidirectional 1 Channel 24 V Axial 38.9 V 26.7 V R6-2 128 A 5 kW - 55 C + 175 C TVS Diodes 5KP24CA Reel, Cut Tape

Central Semiconductor ESD Protection Diodes / TVS Diodes Dual TVS Array 20kV Bi 210W 50nA 9.0pF 11 020In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT 70 V 25.4 V SC-59-3 (SOT-23-3) 3 A 210 W 9.9 pF 20 kV 20 kV - 55 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 28.1V, 5%, Unidirectional, TVS 4 295In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 40 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 5-0SMDJ FAMILY, 24Vdc, U 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 129 A 5 kW - 55 C + 150 C TVS Diodes 5-0SMDJH AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS SMDJ 24V UNI. 3 353In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 77.1 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes 5KW, 24V 5%,BIDIR,SMC TVS 2 330In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel 24 V SMD/SMT 51.6 V 26.7 V SMC (DO-214AB) 775 A 5 kW 30 kV 30 kV - 55 C + 155 C ESD Suppressors SMC5K24CA Reel, Cut Tape
Texas Instruments ESD Protection Diodes / TVS Diodes 24V bidirectional ul tra low capacitanc 24 989In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 24 V SMD/SMT 41 V 25.5 V X1SON-2 210 W 0.3 pF 15 kV 15 kV - 55 C + 150 C ESD Suppressors ESD701 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 24V, Bidirectional, TVS, DO-214AA (SMB) 5 858In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 24 V 31 V SMB (DO-214AA) 45 A - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 24V, Automotive, Bidirectional, TVS 9 723In Stock
Min.: 1
Mult.: 1
: 14 000

Bidirectional 1 Channel 24 V SMD/SMT 39 V 26.8 V SMA-2 15.4 A 600 W 30 kV 30 kV - 55 C + 175 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 24V, Automotive, Bidirectional, TVS 8 393In Stock
Min.: 1
Mult.: 1
: 14 000

Bidirectional 1 Channel 24 V SMD/SMT 39 V 26.8 V SOD-128-2 15.4 A 600 W 30 kV 30 kV - 55 C + 175 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 24V, Automotive, Bidirectional, TVS 7 592In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123W-2 10.3 A 400 W 30 kV 30 kV - 55 C + 175 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 15/24V, 210W, 14.3pF, Bidirectional ESD Protection Diode 8 000In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 24 V SMD/SMT 70 V 17.1 V DFN1006-LW-2 3 A 210 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 24V, 110W, 5.6pF, Bidirectional ESD Protection Diode, SOT-23 17 844In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 42 V 25.5 V SC-59-3 (SOT-23-3) 2.6 A 110 W 6 pF 20 kV 20 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Dual 3-pF ± 2 4-V ±30-kV 18 667In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT 25.5 V SC-59-3 (SOT-23-3) 5.7 A 30 kV 30 kV - 55 C + 150 C ESD752 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5W,24V 5%,SMD PAR 925In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 28.1 V DO-218AB-2 93 A 3.6 kW - 55 C + 175 C TVS Diodes SM5S-AHM3 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 24V Unidirect 12 124In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 24 V Axial 38.9 V 26.7 V P600-2 129 A 5 kW - 55 C + 175 C TVS Diodes 5KP24A Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 9 270In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 24 V SMD/SMT 3.6 V 25.5 V DFN-2 10 A 0.5 pF 21 kV 21 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 6 827In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 24 V SMD/SMT 4 V 28 V DFN-2 10 A 0.6 pF 21 kV 21 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 24V 25.3A 30kV SOD323FL Uni-dir TVS 5 020In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 49 V 26.7 V SOD-323FL-2 25 A 1 kW 240 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQxx-01FLTG Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 600W 24V UNI SOD-123FL TR13 4 399In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123FL-2 15.4 A 600 W 30 kV 230 kV - 55 C + 175 C TVS Diodes SZSMF6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 600W 24V BI SOD-123FL TR13 3 550In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123FL-2 15.4 A 600 W 30 kV 230 kV - 55 C + 175 C TVS Diodes SZSMF6L Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 24V bidirectional ul tra low capacitanc 3 544In Stock
10 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 2 Channel 24 V SMD/SMT 37 V 25.5 V X1SON-2 3 A 210 W 0.5 pF 15 kV 15 kV - 55 C + 150 C ESD701 Reel, Cut Tape
Texas Instruments ESD Protection Diodes / TVS Diodes Bidirectional 24V Su rge Protection Diod 2 454In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 35.5 V SOD-323-2 9 A 390 W 6 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes TSD24C Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 24V bidirectional su rge protection devi 2 921In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 35.5 V SOD-323-2 9 A 390 W 6 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes TSD24C Reel, Cut Tape