Bidirectional ESD Protection Diodes / TVS Diodes

Results: 27 481
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes BI-DIR 1500W 21.7A

Bidirectional 1 Channel 43.6 V Axial 70.1 V 48.5 V DO-201-2 21.4 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE51CA Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes DIODE TVS 15KW 120V BI-DIR R-6

Bidirectional 1 Channel 120 V Axial 193 V 133 V R6-2 78 A 15 kW - 55 C + 175 C TVS Diodes 15KP120CA Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 60V 5% 3000W bi 400In Stock
Min.: 1
Mult.: 1
: 400

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 31 A 3 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape

Bourns ESD Protection Diodes / TVS Diodes 100V 400W BiDir 9 980In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMA (DO-214AC) 3 A 400 W - 55 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,5.8V 5%,BIDIR,AXIAL TVS 5 470In Stock
Min.: 1
Mult.: 1
: 5 500

Bidirectional 1 Channel 9.4 V Axial 15.6 V 10.5 V DO-41 (DO-204AL) 25.7 A 400 W - 55 C + 175 C TVS Diodes BZW04 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 40V 800W Bidir TransZorb 5% Tol 7 456In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMB (DO-214AA) 9.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 38.7V, 5%, Bidirectional, TVS 88 884In Stock
Min.: 1
Mult.: 1
: 7 500

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes Prot Device, TVS 5000W,24.4V

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 205 A 5 kW - 55 C + 175 C TVS Diodes 5.0SMLJ15CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 5001 Watts TVS DO-214AB

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 103 A 5 kW - 55 C + 175 C TVS Diodes 5.0SMLJ30CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes Prot Device, TVS 5000W,53.3V

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 93.9 A 5 kW - 55 C + 175 C TVS Diodes 5.0SMLJ33CA Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMFE AUTO, 12V 2 937In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123FL-2 10.1 A 200 W - 55 C + 150 C TVS Diodes SMFH Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Bidir 6 177In Stock
Min.: 1
Mult.: 1
: 7 500

Bidirectional 160 V SMD/SMT 259 V 178 V SMA (DO-214AC) 1.5 A 400 W - 50 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMC, 150C, 1500W, Bidir 2 995In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 8.5 V SMD/SMT 14.4 V 9.4 V SMC (DO-214AB) 104.2 A 1.5 kW - 50 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 16V, 5%, Bidirectional, TVS 653In Stock
Min.: 1
Mult.: 1
: 1 250

Bidirectional 1 Channel 13.6 V Axial 22.5 V 15.2 V DO-201-2 70 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE AEC-Q101 Reel, Cut Tape
Central Semiconductor ESD Protection Diodes / TVS Diodes 3000W 200A Bi TVS 15Vrwm 1.0mA 5.0uA 454In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 123 A 3 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, MiniMelf, 150C, 150W, Unidir 2 335In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 11.1 V SMD/SMT 18.2 V 12.4 V MiniMELF (DO-213AA) 8.2 A 150 W - 50 C + 150 C TVS Diodes TGLxx Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, MiniMelf, 150C, 150W, Unidir 2 488In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 162 V SMD/SMT 287 V 180 V MiniMELF (DO-213AA) 500 mA 150 W - 50 C + 150 C TVS Diodes TGLxx Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 54V Oper., Bi-dir 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 66.3 V SMB (DO-214AA) 11.5 A 1 kW - 55 C + 150 C TVS Diodes 10BJ Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 13.6VWM 22.5VC 994In Stock
Min.: 1
Mult.: 1
: 1 000

Bidirectional 1 Channel 13.6 V Axial 22.5 V 16 V DO-201-2 66.67 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 15.3VWM 25.2VC 320In Stock
Min.: 1
Mult.: 1
: 1 000
Bidirectional 1 Channel 15.3 V Axial 25.2 V 18 V DO-201-2 59.52 A 200 W - 55 C + 150 C TVS Diodes 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W VRWM=48V,Bidir 227In Stock
Min.: 1
Mult.: 1
: 250

Bidirectional 1 Channel 48 V Axial 77.4 V 53.3 V R6-2 64.6 A 5 kW - 55 C + 150 C TVS Diodes 5KP48 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 16V BIDIRECTION AEC-Q101 1 923In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SOD-123 7.69 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 600W 19V BIDIRECTION AEC-Q101 1 068In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 19 V SMD/SMT 30.8 V 21.1 V SMB (DO-214AA) 19.49 A 600 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 600W 24V BIDIRECTION AEC-Q101 1 883In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.42 A 600 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 600W 78V BIDIRECTION AEC-Q101 2 840In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMB (DO-214AA) 4.76 A 600 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel