SMAJ Series ESD Protection Diodes / TVS Diodes

Results: 1 042
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 48V 32 492In Stock
Min.: 1
Mult.: 1
Max.: 1 240
: 5 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 5.0V 101 700In Stock
Min.: 1
Mult.: 1
Max.: 5 000
: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 58V 50 014In Stock
40 000Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 1 150
: 5 000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMA (DO-214AC) 4.3 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 58V 28 921In Stock
Min.: 1
Mult.: 1
Max.: 1 070
: 5 000

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMA (DO-214AC) 4.3 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 6.0V 36 953In Stock
30 000Expected 28/12/2026
Min.: 1
Mult.: 1
Max.: 5 000
: 5 000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMA (DO-214AC) 38.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 6.5V 18 642In Stock
Min.: 1
Mult.: 1
Max.: 920
: 5 000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 6.5V 21 611In Stock
Min.: 1
Mult.: 1
Max.: 5 000
: 5 000

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 6V 600W UNIDIR SMA 21 998In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 6 V SMD/SMT 7.37 V SMA (DO-214AC) 40 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 10volts 5/10uA 23.5 Amps Uni-Dir 32 530In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 12volts 5uA 20.1 Amps Uni-Dir 29 899In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 12volts 5uA 20.1 Amps Bi-Dir 46 671In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 13volts 5uA 18.6 Amps Bi-Dir 33 624In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMA (DO-214AC) 18.6 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 14volts 5uA 17.2 Amps Bi-Dir 19 844In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMA (DO-214AC) 17.2 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 15volts 5uA 16.4 Amps Uni-Dir 38 005In Stock
40 000Expected 03/05/2027
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 17volts 5uA 14.5 Amps Bi-Dir 33 101In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMA (DO-214AC) 14.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 200volts 1uA 1.2 Amps Bi-Dir 12 158In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 200 V SMD/SMT 324 V 224 V SMA (DO-214AC) 1.2 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 24volts 5uA 10.3 Amps Uni-Dir 45 736In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 26volts 5uA 9.5 Amps Uni-Dir 38 610In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 9.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 30volts 5uA 8.3 Amps Bi-Dir 20 045In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 33volts 5uA 7.5 Amps Bi-Dir 59 019In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 40volts 5uA 6.2 Amps Uni-Dir 45 257In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMA (DO-214AC) 6.2 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 40volts 5uA 6.2 Amps Bi-Dir 18 230In Stock
20 000Expected 10/06/2027
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMA (DO-214AC) 6.2 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 5uA 5.2 Amps Uni-Dir 19 820In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 5volts 800/1600uA 43.5 Amps Bi-Dir 40 431In Stock
140 000On Order
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 6volts 800/1600uA 38.8 Amps Uni-Dir 19 183In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMA (DO-214AC) 38.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel