10 V ESD Protection Diodes / TVS Diodes

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Bidir 7 309In Stock
Min.: 1
Mult.: 1
: 7 500

Bidirectional 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 50 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Bidir 3 120In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W - 50 C + 150 C TVS Diodes P6SMA/B Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 500W, 11.7V, 5%, Unidirectional, TVS 7 000In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 10 V Axial 17 V 11.1 V DO-15 (DO-204AC) 30 A 500 W - 55 C + 175 C Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 10V Oper., Uni-dir. 5 818In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 10V Oper., Bi-dir 6 910In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMBJ series, 10V Oper., Uni-dir. 4 735In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMBJ series, 10V Oper., Bi-dir 3 580In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMF series, 10V Oper., Bi-dir 4 814In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V 11.8 A 200 W - 55 C + 150 C SMF Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, P600, 175C, 5000W, Unidir 858In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 10 V Axial 17 V 11.1 V D8x7.5 294 A 5 kW - 50 C + 175 C 5KP Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SOD-123FL, 150C, 200W, Bidir 5 253In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 10 V SMD/SMT 17 V 11.1 V SOD-123FL 11.76 A 200 W - 55 C + 150 C TVS Diodes SMF1-9 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 11.7V, 5%, Unidirectional, TVS 7 408In Stock
Min.: 1
Mult.: 1
: 7 500

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C SMAJ10A Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 11.7V, 5%, Unidirectional, TVS 4 292In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 37 A 600 W - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 11.7V, 5%, Bidirectional, TVS 2 794In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 37 A 600 W - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 11.7V, 5%, Unidirectional, TVS 1 734In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 92 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 11.7V, 5%, Bidirectional, TVS 2 344In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 92 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes BI-DIR 5000W 294A

Bidirectional 1 Channel 10 V Axial 17 V 11.1 V R6-2 294 A 5 kW - 55 C + 175 C TVS Diodes 5KP10CA Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 10V 400 Watts

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ10A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 10V 400 Watts

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ10CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 10V 600 Watts

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ10CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 10V 1500 Watts

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.2 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ10CA Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS SMAJ AUTO 10V 4 897In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes SMAJH Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMAJE AUTO, 10V 4 948In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes SMAJH Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 10V 1500 Watts

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.2 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ10A Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 2 235In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMA (DO-214AC) 106 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 10V 5% Bi-Directional
12 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel