48 V ESD Protection Diodes / TVS Diodes

Results: 895
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VRWM 48V 1500W UNIDIR SMB 1 334In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 100.6 V 53.3 V SMB (DO-214AA) 97 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VRWM 48V 1500W UNIDIR SMB 7" REEL 136In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 48 V SMD/SMT 100.6 V 53.3 V SMB (DO-214AA) 97 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VRWM 48V 1500W BIDIR SMB 2 432In Stock
12 000Expected 05/01/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 48 V SMD/SMT 100.6 V 53.3 V SMB (DO-214AA) 97 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VRWM 48V 1500W BIDIR SMB 7" REEL 168In Stock
2 000Expected 12/04/2027
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 48 V SMD/SMT 100.6 V 53.3 V SMB (DO-214AA) 97 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMBJ Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 48V 954In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 64.7 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48V 5kW BIDIR 1 082In Stock
6 000Expected 08/02/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 64.7 A 5 kW - 55 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - A 48V 3 108In Stock
10 000Expected 05/04/2027
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 48 V SMD/SMT 53.3 V SMA (DO-214AC) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 400W 5% Uni-Dir. AEC-Q101 4 010In Stock
10 000Expected 22/04/2027
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 48 V SMD/SMT 53.3 V SMA (DO-214AC) 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 5uA 5.2 Amps Bi-Dir 616In Stock
25 000On Order
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 5uA 7.7 Amps Uni-Dir 7 146In Stock
12 000Expected 04/03/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 5uA 7.7 Amps Bi-Dir 2 962In Stock
12 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 5uA 19.4 Amps Bi-Dir 1 355In Stock
Min.: 1
Mult.: 1
: 1 500

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 48V 3 490In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 48 V PMDE-2 2.5 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 48V 5 395In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 48 V PMDE-2 2.5 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS48VS1UTR/SOD123W/CFP3 11 648In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 58.9 V SOD-123-2 5.2 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 48V 600W Bidir TransZorb 3.5% Tol 1 829In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 48 V SMD/SMT 76.3 V 54.1 V SMB (DO-214AA) 7.9 A 600 W - 55 C + 150 C TVS Diodes SMBJ_CD Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 48V 600W UniDir TransZorb 3.5% Tol 3 346In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 48 V SMD/SMT 76.3 V 54.1 V SMB (DO-214AA) 7.9 A 600 W - 55 C + 150 C TVS Diodes SMBJ_D Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 48V 600W UniDir TransZorb 3.5% Tol 4 692In Stock
Min.: 1
Mult.: 1
: 3 200

Unidirectional 1 Channel 48 V SMD/SMT 76.3 V 54.1 V SMB (DO-214AA) 7.9 A 600 W - 55 C + 150 C TVS Diodes SMBJ_D Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 48V 400W BI-DIR SZ1SMA AEC-Q101 7 890In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W 135 pF 16 kV 16 kV - 65 C + 150 C TVS Diodes SZ1SMAxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 48V 600W UNI-DIR SZ1SMB AEC-Q101 647In Stock
2 500Expected 30/12/2026
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.7 A 600 W 365 pF - 65 C + 150 C TVS Diodes SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 48V 600W BI-DIR SZ1SMB AEC-Q101 3 432In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.7 A 600 W 365 pF - 65 C + 150 C TVS Diodes SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 48V Unidirect 89In Stock
Min.: 1
Mult.: 1
: 300

Unidirectional 1 Channel 48 V Axial 77.4 V 53.3 V P600-2 64.6 A 5 kW - 55 C + 175 C TVS Diodes 5KP48A Ammo Pack
Diodes Incorporated SMA6J48CAQ-13
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP SMA T&R 5K 4 861In Stock
Min.: 1
Mult.: 1
: 5 000
Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 58.9 V SMA (DO-214AC) 7.7 A 600 W 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 48V, 77.4V, Reel 7" 315In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW - 55 C + 150 C TVS Diodes SMDJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 56.1V, 5%, Bidirectional, TVS 15 538In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 20 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel