5 V ESD Protection Diodes / TVS Diodes

Results: 2 518
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging

Bourns ESD Protection Diodes / TVS Diodes 220V 400W UniDir 9 795In Stock
Min.: 1
Mult.: 1
: 5 000
Unidirectional 1 Channel 185 V SMD/SMT 209 V SMA (DO-214AC) 400 W - 55 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1500W 8.55V Bi-Directional 4 717In Stock
Min.: 1
Mult.: 1
: 1 200

Bidirectional 1 Channel 8.55 V Axial 14.5 V 9.5 V DO-201-2 104.8 A 1.5 kW 8 kV 15 kV - 55 C + 175 C 1.5KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 171Vso 190Vbr 4 130In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 171 V Axial 274 V 190 V DO-41 (DO-204AL) 2.2 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 185Vso 209Vbr 4 217In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 185 V Axial 328 V 209 V DO-41 (DO-204AL) 1.9 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 350V 5% Uni-Directional 3 839In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMB (DO-214AA) 1.5 A 800 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 160.0V 1 886In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMC (DO-214AB) 5.8 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 5.0V 5kW BIDIR SMC AECQ 908In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 543.6 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 300V 400W BiDir 4 579In Stock
Min.: 1
Mult.: 1
: 5 000
Bidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMA (DO-214AC) 1 A 400 W - 55 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 120volts 5uA 2 Amps Bi-Dir 9 500In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMA (DO-214AC) 2.1 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Unidirect Diode 6 237In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 495 V SMD/SMT 760 V 522 V SMB (DO-214AA) 800 mA 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 434V 400W 5% Uni-directional 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 434 V SMD/SMT 698 V 485 V SMA (DO-214AC) 900 mA 600 W 30 kV 30 kV - 65 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 459V 400W 5% Uni-directional 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 460 V SMD/SMT 740 V 513 V SMA (DO-214AC) 900 mA 600 W 30 kV 30 kV - 65 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 400V Unidirect 4 339In Stock
Min.: 1
Mult.: 1
: 5 500

Unidirectional 1 Channel 342 V Axial 548 V 380 V DO-41 (DO-204AL) 730 mA 400 W - 55 C + 175 C TVS Diodes P4KE Reel, Cut Tape

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 110V 5kW UNIDIR SMC AECQ 900In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMC (DO-214AB) 28.3 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 7.5V 5kW UNIDIR SMC 8 679In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SMC (DO-214AB) 387.7 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 550V 600W BiDir 9 499In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 495 V SMD/SMT 760 V 522.5 V SMB (DO-214AA) 800 mA 600 W - 55 C + 150 C TVS Diodes P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 220volts 1uA 1.1 Amps Uni-Dir 7 623In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 220 V SMD/SMT 356 V 246 V SMA (DO-214AC) 1.1 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 250volts 1uA 1 Amps Uni-Dir 5 449In Stock
Min.: 1
Mult.: 1
: 5 000
Unidirectional 1 Channel 250 V SMD/SMT 405 V 279 V SMA (DO-214AC) 1 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 1 235In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 400 V SMD/SMT 649 V 447 V SMC (DO-214AB) 58.5 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TP5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 4 120In Stock
3 000Expected 28/10/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 300 V SMD/SMT 487 V 335 V DO-214AB-2 77.3 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TP5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 2 314In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 350 V SMD/SMT 568 V 391 V DO-214AB-2 66.8 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TP5.0SMDJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 5KW 12V UNI 2 700In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 25.7 V 13.3 V SMC (DO-214AB) 1.3822 kA 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 5KW 12V BID 2 700In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 25.7 V 13.3 V SMC (DO-214AB) 1.3822 kA 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 5KW 13V UNI 2 700In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 13 V SMD/SMT 27.8 V 14.4 V SMC (DO-214AB) 1.2793 kA 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 5KW 13V UNI 2 700In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 13 V SMD/SMT 27.8 V 14.4 V SMC (DO-214AB) 1.2793 kA 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-R Reel, Cut Tape, MouseReel