05H Series Varistors

Results: 503
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 300V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 190 VAC 250 VDC 300 V 520 V 5 mm 400 A 9 J 85 pF - 40 C + 125 C Bulk
YAGEO Varistors 300V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

05H MOVs Through Hole Radial 190 VAC 250 VDC 300 V 520 V 5 mm 400 A 9 J 85 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 300V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 190 VAC 250 VDC 300 V 520 V 5 mm 400 A 9 J 85 pF - 40 C + 125 C Bulk
YAGEO Varistors 300V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 190 VAC 250 VDC 300 V 520 V 5 mm 400 A 9 J 85 pF - 40 C + 125 C Bulk
YAGEO Varistors 300V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

05H MOVs Through Hole Radial 190 VAC 250 VDC 300 V 520 V 5 mm 400 A 9 J 85 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 300V 0.8KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 190 VAC 250 VDC 300 V 520 V 5 mm 800 A 9 J 85 pF - 40 C + 125 C Bulk
YAGEO Varistors 300V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

05H MOVs Through Hole Radial 190 VAC 250 VDC 300 V 520 V 5 mm 400 A 9 J 85 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 300V 0.8KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 190 VAC 250 VDC 300 V 520 V 5 mm 800 A 12 J 85 pF - 40 C + 125 C Bulk
YAGEO Varistors 300V 0.8KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 190 VAC 250 VDC 300 V 520 V 5 mm 800 A 12 J 85 pF - 40 C + 125 C Bulk
YAGEO Varistors 300V 0.8KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 190 VAC 250 VDC 300 V 520 V 5 mm 800 A 12 J 85 pF - 40 C + 125 C Bulk
YAGEO Varistors MOV Disc 5mm, 300V 0.8KA, 125?, Reel Non-Stocked
Min.: 1
Mult.: 1
: 2 000

05H MOVs PCB Mount Through Hole 190 VAC 250 VDC 300 V 520 V 5 mm 800 A 12 J 85 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 300V 0.8KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 190 VAC 250 VDC 300 V 520 V 5 mm 800 A 12 J 85 pF - 40 C + 125 C Bulk
YAGEO Varistors 300V 0.8KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 190 VAC 250 VDC 300 V 520 V 5 mm 800 A 12 J 85 pF - 40 C + 125 C Bulk
YAGEO Varistors MOV Disc 5mm, 300V 0.8KA, 125?, Reel Non-Stocked
Min.: 1
Mult.: 1
: 2 000

05H MOVs PCB Mount Through Hole 190 VAC 250 VDC 300 V 520 V 5 mm 800 A 12 J 85 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 300V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 190 VAC 250 VDC 300 V 520 V 5 mm 400 A 12 J 85 pF - 40 C + 125 C Bulk
YAGEO Varistors 300V 0.8KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

05H MOVs Through Hole Radial 190 VAC 250 VDC 300 V 520 V 5 mm 800 A 12 J 85 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 33V 0.1KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 73 V 5 mm 100 A 0.8 J 760 pF - 40 C + 125 C Bulk
YAGEO Varistors 33V 0.1KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 73 V 5 mm 100 A 0.8 J 760 pF - 40 C + 125 C Bulk
YAGEO Varistors 33V 0.1KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 73 V 5 mm 100 A 0.8 J 760 pF - 40 C + 125 C Bulk
YAGEO Varistors MOV Disc 5mm, 33V 0.1KA, 125?, Reel Non-Stocked
Min.: 1
Mult.: 1
: 2 000

05H MOVs PCB Mount Through Hole 20 VAC 26 VDC 33 V 73 V 5 mm 1 kA 0.8 J 760 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 33V 0.1KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 73 V 5 mm 100 A 0.8 J 760 pF - 40 C + 125 C Bulk
YAGEO Varistors 33V 0.1KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 73 V 5 mm 100 A 0.8 J 760 pF - 40 C + 125 C Bulk
YAGEO Varistors 33V 0.1KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

05H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 73 V 5 mm 100 A 0.8 J 760 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 33V 0.1KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 73 V 5 mm 100 A 0.8 J 760 pF - 40 C + 125 C Bulk
YAGEO Varistors 33V 0.1KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

05H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 73 V 5 mm 100 A 0.8 J 760 pF - 40 C + 125 C Reel, Cut Tape, MouseReel