5 V ESD Protection Diodes / TVS Diodes

Results: 2 518
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes TVS 5KW 14V UNI 2 700In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 14 V SMD/SMT 30 V 15.6 V SMC (DO-214AB) 1.1853 kA 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 5KW 15V UNI 2 700In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 31.5 V 16.7 V SMC (DO-214AB) 1.127 kA 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 5KW 16V UNI 2 694In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 16 V SMD/SMT 33.6 V 17.8 V SMC (DO-214AB) 1.0577 kA 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 5KW 16V UNI 2 700In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 16 V SMD/SMT 33.6 V 17.8 V SMC (DO-214AB) 1.0577 kA 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 5KW 17V UNI 2 700In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 17 V SMD/SMT 35.7 V 18.9 V SMC (DO-214AB) 996.6 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 5KW 18V UNI 2 700In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 37.7 V 20 V SMC (DO-214AB) 941.6 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 5KW 20V UNI 2 700In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 20 V SMD/SMT 41.9 V 22.2 V SMC (DO-214AB) 848.7 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 5KW 22V UNI 2 700In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 22 V SMD/SMT 45.9 V 24.4 V SMC (DO-214AB) 774.4 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 5KW 24V UNI 2 691In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 50.3 V 26.7 V SMC (DO-214AB) 706.8 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 5KW 26V UNI 2 682In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 26 V SMD/SMT 54.4 V 28.9 V SMC (DO-214AB) 653.4 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 5KW 28V UNI 2 695In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 58.7 V 31.1 V SMC (DO-214AB) 605.6 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 5KW 30V UNI 2 691In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 30 V SMD/SMT 62.5 V 33.3 V SMC (DO-214AB) 568.2 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-R Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 94Vso 105Vbr 4 900In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 94 V Axial 152 V 105 V DO-41 (DO-204AL) 4 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 213V Bidirect 2 113In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 213 V Axial 344 V 237 V DO-41 (DO-204AL) 1.2 A 400 W - 55 C + 175 C TVS Diodes BZW04 Ammo Pack

Bourns ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 150V 883In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMC (DO-214AB) 20.6 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 510V 600W UniDir 6 000In Stock
Min.: 1
Mult.: 1
: 2 000

Unidirectional 1 Channel 434 V SMD/SMT 698 V 485 V SMB (DO-214AA) 900 mA 600 W - 55 C + 150 C TVS Diodes P6SMB Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 510V Unidirect 1 386In Stock
Min.: 1
Mult.: 1
: 1 400

Unidirectional 1 Channel 434 V Axial 698 V 485 V 2.15 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMBJ series, 33V Oper., Uni-dir. 108 670In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS SMBJ 48V BI 46 953In Stock
9 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 250V Unidirect 3 569In Stock
Min.: 1
Mult.: 1
: 5 500

Unidirectional 1 Channel 214 V Axial 344 V 237 V DO-41 (DO-204AL) 1.2 A 400 W - 55 C + 175 C TVS Diodes P4KE Reel, Cut Tape
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 600W, Unidir 5 271In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 342 V Axial 548 V 380 V DO-15 (DO-204AC) 1.1 A 600 W - 50 C + 175 C P6KE Ammo Pack
Littelfuse ESD Protection Diodes / TVS Diodes TVS 600W ASYM DO214AA AEQ101 Stand off Voltage 28V 2 648In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 28 V SMD/SMT 42.5 V 31.1 V SMB (DO-214AA) 13.3 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 5KW 14V UNI 1 233In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 14 V SMD/SMT 30 V 15.6 V SMC (DO-214AB) 1.1853 kA 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-R Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMBJ series, 40V Oper., Uni-dir. 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMB (DO-214AA) 9.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 427.5VWM 690VC 475In Stock
Min.: 1
Mult.: 1
: 1 000

Bidirectional 1 Channel 427.53 V Axial 690 V 500 V DO-201-2 2.17 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5KE Ammo Pack