3.3 V ESD Protection Diodes / TVS Diodes

Results: 500
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 3.3V BI 12 410In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 21 V 7 V DFN-1006-B-2 4 A 90 W 0.4 pF 16 kV 16 kV - 55 C + 150 C VBUS03N1-DD1 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 724In Stock
20 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 15 V 7 V DFN-1006-A-2 4 A 60 W 0.8 pF 16 kV 16 kV - 55 C + 150 C VBUS03N1-HD1 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.3 Volt 9.5amp 2 422In Stock
64 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 8 000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5 V LLP1006-2 9.5 A 95 W 90 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors VESD Reel, Cut Tape, MouseReel

TDK ESD Protection Diodes / TVS Diodes 5VDC 15kV 7A@8/20us 0.48pF 1nA@3.3V 18 427In Stock
Min.: 1
Mult.: 1
: 20 000

Bidirectional 1 Channel 3.3 V SMD/SMT 5 V 5 V WL-CSP-01005-2 7 A 0.48 pF 15 kV 15 kV - 40 C + 125 C TVS Diodes TVS Diode General Purpose Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4Line ESD protection automotive grade 2 499In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 4.5 V 8 V DFN-2510-10 4.5 A 0.65 pF 17 kV 20 kV - 40 C + 125 C ESD Suppressors RCLAMP3324P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V TVS ARRAY 8-PIN SOIC 910In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 4 Channel 3.3 V SMD/SMT 15 V 2.8 V SOIC-8 25 A 500 W 15 pF - 40 C + 85 C ESD Suppressors SRDA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V TVS ARRAY 8-PIN SOIC 250In Stock
1 500Expected 01/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 15 V SOIC-8 25 A 500 W 15 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 1-LINE 3.3V ESD PROTECT SOD-523 5 276In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.5 V SOD-523 5 A 14 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS 4 LINE,3.3V,6LD SC89 137In Stock
36 000Expected 23/09/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 4 Channel, 3 Channel 3.3 V SMD/SMT 8 V 3.5 V SC-89-6 (SOT-666-6) 5 A 40 W 14 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP33 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes ESD,3.3V,DFN3020-10

Unidirectional 4 Channel 3.3 V SMD/SMT 25 V DFN-3020-10 40 A 1 kW 5 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors ESDLC3304P9 Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 15 323In Stock
Min.: 1
Mult.: 1
: 15 000

Unidirectional 1 Channel 3.3 V SMD/SMT 11 V TSSLP-2 3 A 0.65 pF 20 kV 20 kV - 55 C + 125 C TVS Diodes ESD102 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,3.3V,UNI 295In Stock
15 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 3.3 V SMD/SMT 8.5 V 6 V SOD-323HE 17.6 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SOD-123FL,3.3V,UNI 4 683In Stock
Min.: 1
Mult.: 1
: 3 000

3.3 V SMD/SMT 8.5 V 6 V SOD-123FL 47 A 400 W TVS Diodes TSM-04FL Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3V,ESD Protection,SOD-323,BI 13 301In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 4.75 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3V,ESD Protection,SOD-323,BI 290In Stock
35 000On Order
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 4.75 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors TEA-04A42 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3V,ESD Protection,SOD-323,UNI 2 688In Stock
5 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 4.75 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors TEA-04A32 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 2 944In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 3.5 V 5 V DFN-2 5 A 0.19 pF 12 kV 15 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 2 550In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 3.3 V SMD/SMT 4.2 V 5 V DFN-10 5 A 0.29 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS ESD Supp., SOT23, 3.3 V 422 134In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 3.3 V SMD/SMT 14 V 4 V SC-59-3 (SOT-23-3) 25 A 360 W 200 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors STS Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Ultra-low clamping single line bidirectional ESD protection 3 725In Stock
135 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 3.3 V SMD/SMT 7 V 5 V ST0201-2 7 A 45 W 12 pF 25 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0.9pF 30kV 2CH 13 164In Stock
10 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 10 000

Unidirectional 2 Channel 3.3 V SMD/SMT 10 V 6.1 V SOD-883-3 30 A 30 W 0.9 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP3222 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 4CH 15A 3.3V 3.5pF Lightning Protection 403In Stock
9 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 4 Channel 3.3 V SMD/SMT 13 V uDFN-8 15 A 250 W 1.3 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP3312T AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3.3V Diode Array 6 083In Stock
6 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 3.3 V SMD/SMT 25 V 3.5 V uDFN-10 95 A 2.5 kW 11 pF 30 kV 30 kV - 40 C + 85 C TVS Diodes SP4042 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes .5pF 10A 3.3V Bi-Dir 203In Stock
57 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 3.3 V SMD/SMT 20 V 5.5 V SOD-323-2 10 A 0.5 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP4203 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Firewire ESD Clamp 1 102In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 8 V 4.2 V X2SON-8 1.5 pF 6 kV - 40 C + 85 C ESD Suppressors TPD4S1394 Reel, Cut Tape, MouseReel