48 V ESD Protection Diodes / TVS Diodes

Results: 895
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 48V 1500 Watts

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ48CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressor

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123FL-2 2.6 A 200 W - 65 C + 175 C TVS Diodes SMF48A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 200W 16kV 30A 48V 58.9V 2.6A
Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123-2 2.6 A 200 W 16 kV 16 kV - 65 C + 175 C TVS Diodes SMF48CA Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 3000W TRANSIENT VOLTAGE SUPPRESSOR

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW - 55 C + 175 C TVS Diodes SMLJ48CA Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 56.1V, 5%, Unidirectional, TVS 848In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 20 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 48V Oper., Bi-dir 82In Stock
Min.: 1
Mult.: 1
: 300

Bidirectional 1 Channel 48 V Axial 77.7 V 53.3 V 194.3 A 15 kW - 55 C + 175 C TVS Diodes 15KPE Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMFE AUTO, 48V 2 980In Stock
Min.: 1
Mult.: 1
: 6 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123FL-2 2.6 A 400 W - 55 C + 150 C TVS Diodes SMFLH Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 48V 5% Uni-Directional 2In Stock
500Expected 24/11/2026
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 48V 5% Uni-directional
36 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123-2 2.6 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 48V
35 965On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123-2 2.6 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB)
4 250On Order
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 64.6 A 5 kW 8 kV 15 kV - 55 C + 150 C TVS Diodes SMC5K Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 48V Unidirect
3 002Expected 30/09/2026
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes 89V 16.9A Bi-Directional TVS THT
98Expected 09/11/2026
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 48 V Axial 89 V 68.2 V DO-13 (DO-202AA) 16.9 A 1.5 kW - 55 C + 175 C Bulk
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 48V, 77.4V, Reel 13"
30 000On Order
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 225W 48.0V
3 000Expected 04/11/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V PowerDI123-2 2.91 A 225 W - 65 C + 150 C TVS Diodes DFLT48 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS48VS1UR/SOD123W/CFP3
11 953Expected 20/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 56.1 V SOD-123-2 5.2 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 48V 400W UNI-DIR SZ1SMA AEC-Q101
7 790On Order
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W 265 pF - 65 C + 150 C SZ1SMAxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 48V 7.7A TVS DO-214AA(SMB)
2 975On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SOD-123FL, 150C, 400W, 48V, Unidir, AEC-Q101
3 000Expected 11/12/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V 5.17 A 400 W 30 kV 30 kV - 50 C + 150 C TVS Diodes Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes TVS 200W 48V
6 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123-2 2.58 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 56.1V, 5%, Bidirectional, TVS
7 500Expected 28/08/2026
Min.: 1
Mult.: 1
: 7 500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C SMAJ48CA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS 3KW 48V 5%UNI DO-214AB TR13 RoHS Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 48V BIDIRECTION AEC-Q101 3 000Factory Stock Available
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123 2.58 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,48V,UNI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,48V,UNI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-15H Reel, Cut Tape, MouseReel