MF-SVS Resettable Fuses - PPTC

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Resettable Fuses - PPTC PTC 2.1A 10V AXIAL STRAP 85'C SW Non-Stocked Lead-Time 14 Weeks
0,288 €
Min.: 6 000
Mult.: 500
MF-SVS Strap Mount Axial 2.1 A 10 V 5 A 100 A 20 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC 1.75A 10V AXIAL STRAP 85'C SW Non-Stocked Lead-Time 14 Weeks
0,271 €
Min.: 6 000
Mult.: 500
MF-SVS Strap Mount Axial 1.75 A 10 V 4.2 A 100 A 22 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC 2.1A 10V AXIAL STRAP 85'C SW Non-Stocked Lead-Time 14 Weeks
0,31 €
Min.: 6 000
Mult.: 500
MF-SVS Strap Mount Axial 2.1 A 10 V 5 A 100 A 20 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC 1.7A 10V AXIAL STRAP 85'C SW Non-Stocked Lead-Time 14 Weeks
0,238 €
Min.: 6 000
Mult.: 500
MF-SVS Strap Mount Axial 1.7 A 10 V 4.1 A 100 A 32 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC 2.3A 10V AXIAL STRAP 85'C SW Non-Stocked Lead-Time 14 Weeks
0,31 €
Min.: 6 000
Mult.: 500
MF-SVS Strap Mount Axial 2.3 A 10 V 5.2 A 100 A 18 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC 1.7A 10V AXIAL STRAP 85'C SW Non-Stocked Lead-Time 14 Weeks
0,261 €
Min.: 6 000
Mult.: 500
MF-SVS Strap Mount Axial 1.7 A 10 V 4.1 A 100 A 32 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC 1.75A 10V AXIAL STRAP 85'C SW Non-Stocked Lead-Time 14 Weeks
0,249 €
Min.: 6 000
Mult.: 500
MF-SVS Strap Mount Axial 1.75 A 10 V 4.2 A 100 A 31 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 1.7A 10V 0.018ohm Narrow Long Leads Non-Stocked
0,929 €
0,739 €
0,622 €
0,54 €
Min.: 1
Mult.: 1
MF-SVS Strap Mount Axial 1.7 A 10 V 4.1 A 100 A 32 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC 1.75A 10V AXIAL STRAP 85'C SW Non-Stocked Lead-Time 14 Weeks
0,288 €
Min.: 6 000
Mult.: 500
MF-SVS Strap Mount Axial 1.75 A 10 V 4.2 A 100 A 22 mOhms - 40 C + 85 C Bulk