NRNE435F5070B1G

Eaton Electronics
504-NRNE435F5070B1G
NRNE435F5070B1G

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NRNE family, 430000 ohm, F Tol., S Lead, 5070 Beta, G Beta Tol., B1 Beta Def.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NRNE
4300 K
430 kOhms
PCB Mount
Radial
- 40 C
+ 125 C
Bulk
Brand: Eaton Electronics
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NRNE Leaded NTC Thermistors

Eaton Electronics NRNE Leaded NTC Thermistors are epoxy-coated thermistors that support temperature measurement in radial termination. These thermistors feature fast response times to quickly change measured resistance and multiple tolerances to optimize accuracy and cost. These leaded NTC thermistors also feature a 0.9Ω to 470kΩ resistance range, tinned CCS, and 0.35mm lead wire configuration. Eaton Electronics NRNE thermistors are used in white goods, energy storage, imaging systems, smart meters, medical appliances, factory automation, and smart grid controller applications.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,301 € 3,01 €
0,265 € 6,63 €
0,212 € 21,20 €
0,175 € 87,50 €
0,151 € 151,00 €
0,148 € 1 480,00 €
0,145 € 3 625,00 €

Similar Products