328 Series Cartridge Fuses

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Size/Group Voltage Rating AC Voltage Rating DC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Cartridge Fuses 300V 3AB 21A HIGH I2T 957In Stock
9,95 €
8,50 €
7,84 €
6,50 €
Min.: 1
Mult.: 1
328 Ceramic Fuses 21 A 3AB (6.3 mm x 32 mm) 300 VAC 100 VDC 200 A Holder / Clip Clip - 55 C + 125 C 4.2 mOhms Bulk
Littelfuse Cartridge Fuses 300V 3AB 21A HIGH I2T AXIAL Non-Stocked Lead-Time 17 Weeks
6,28 €
Min.: 1 000
Mult.: 1 000
328 Ceramic Fuses 21 A 3AB (6.3 mm x 32 mm) 300 VAC 100 VDC 200 A Board Mount Axial - 55 C + 125 C 4.2 mOhms Bulk