330 VAC Varistors

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 330 VAC 546J 875V-CL 15KA-PK 2 234In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 330 VAC 435 VDC 530 V 875 V 23 mm 15 kA 546 J 900 pF - 40 C + 125 C Bulk
Littelfuse Varistors 330 VAC 1 864In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 330 VAC 435 VDC 530 V 875 V 5 kA 92 J 255 pF - 40 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 330VAC 5% 7mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 330 VAC 7 mm Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 330 VAC 435 VDC 855 V 34 mm 40 kA 3.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 330 VAC 435 VDC 855 V 34 mm 40 kA 3.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 330 VAC 52J 875V-CL 2.5KA-P Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 330 VAC 435 VDC 530 V 875 V 9 mm 2.5 kA 52 J 120 pF - 40 C + 125 C Bulk
Littelfuse Varistors 330 VAC 84J 875V-CL 4500A-P Non-Stocked Lead-Time 18 Weeks
Min.: 4 200
Mult.: 700

Xtreme MOVs PCB Mount Radial 330 VAC 435 VDC 530 V 875 V 12.5 mm 4.5 kA 84 J 240 pF - 40 C + 125 C Bulk
Littelfuse Varistors 330 VAC 136J 875V-CL 6KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 3 600
Mult.: 600

Xtreme MOVs PCB Mount Radial 330 VAC 435 VDC 530 V 875 V 14 mm 6 kA 136 J 290 pF - 40 C + 125 C Bulk
Littelfuse Varistors 330 VAC 273J 875V-CL 10KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 500

Xtreme MOVs PCB Mount Radial 330 VAC 435 VDC 530 V 875 V 17 mm 10 kA 273 J 500 pF - 40 C + 125 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 330 VAC 435 VDC 860 V 32 mm 25 kA 1.87 nF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 330 VAC 435 VDC 843 V 40 mm 40 kA 3.75 nF - 55 C + 85 C Bulk
Littelfuse Varistors 330V High Energy Industrial Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HB34 MOVs PCB Mount Radial 330 VAC 435 VDC 843 V 34 mm 40 kA 3.75 nF - 55 C + 85 C Bulk
Littelfuse Varistors DHB SERIES Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

DHB34 MOVs PCB Mount Radial 330 VAC 435 VDC 843 V 34 mm 40 kA 3.75 nF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HF34 MOVs PCB Mount Radial 330 VAC 435 VDC 843 V 34 mm 40 kA 3.75 nF - 55 C + 85 C Bulk