808-H-T1-0.1A

E-T-A
457-808-H-T1-0.1A
808-H-T1-0.1A

Mfr.:

Description:
Circuit Breakers Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
RoHS:  
808
100 mA
24 VDC
1 Pole
Pushbutton
- 30 C
+ 70 C
Non-Illuminated
Brand: E-T-A
Height: 10 mm
Length: 30 mm
Mounting Style: PCB Mount
Product Type: Magnetic Circuit Breakers
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Termination Style: Solder Pin
Width: 20 mm
Voltage Rating: 24 V
Unit Weight: 27,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,78 € 47,78 €
40,73 € 203,65 €
38,91 € 389,10 €
35,73 € 1 786,50 €
35,48 € 3 548,00 €
35,35 € 8 837,50 €
500 Quote