3VA90870SX10

Siemens
982-3VA90870SX10
3VA90870SX10

Mfr.:

Description:
Circuit Breaker Accessories BRKR 3VA ECH LABEL PLATE ACC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breaker Accessories
3VA
Circuit Breakers
Labeling Plate
Brand: Siemens
For Use With: Cover frames 3VA9...-0SB series
Height: 17 mm
Length: 47 mm
Mounting Style: Snap-In
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Tradename: SIRIUS
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3VA Molded Case Circuit Breakers

Siemens 3VA Molded Case Circuit Breakers are a comprehensive line of MCCBs that cover line protection applications with currents up to 2000A. These MCCBs include 1600A and 2000A frame sizes and comply with global standards and certifications. Siemens 3VA Molded Case Circuit Breakers offer power metering and communication capability with Modbus, Profibus, and Profinet protocols. UL 100% ratings are available in the 1200A and 1600A frame sizes.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,95 € 11,95 €
10,53 € 52,65 €
9,52 € 95,20 €
8,90 € 445,00 €
8,63 € 863,00 €
8,31 € 2 077,50 €
8,26 € 4 130,00 €
8,23 € 8 230,00 €
2 500 Quote