- 20 C Circuit Breakers

Results: 2 353
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 41In Stock
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 1.6 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 42In Stock
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 500 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 27In Stock
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 7 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 44In Stock
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 8.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 49In Stock
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 9 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 43In Stock
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 500 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 65In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 5In Stock
Min.: 1
Mult.: 1

127 Thermal Circuit Breakers Overcurrent Protection 20 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 4In Stock
Min.: 1
Mult.: 1
2-6400 Thermal Circuit Breakers Overcurrent Protection 300 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 13In Stock
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 13 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 1In Stock
Min.: 1
Mult.: 1
2-6400 Thermal Circuit Breakers Overcurrent Protection 12 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 5In Stock
Min.: 1
Mult.: 1

2-6400 Thermal Circuit Breakers Overcurrent Protection 300 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 45In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 10In Stock
Min.: 1
Mult.: 1

3131-A/C Circuit Breakers Thermal 15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-type with push-push 3In Stock
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 15 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected circuit tap (-A3 20In Stock
Min.: 1
Mult.: 1
2-6400 Thermal Circuit Breakers Overcurrent Protection 100 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


Altech Circuit Breakers TR11sup.prot.,wingW,bl. 4In Stock
Min.: 1
Mult.: 1
TR11 Circuit Breakers Supplementary Protector 12 A 240 VAC 50 VDC 1 Pole Pushbutton - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f 47In Stock
Min.: 1
Mult.: 1
1410-F1 Circuit Breakers Miniature 4 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 43In Stock
Min.: 1
Mult.: 1

Thermal Circuit Breakers Overcurrent Protection 6 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 4In Stock
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 100 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 13In Stock
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 600 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 17In Stock
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 1.8 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), integral type. For lower current ratings see types 104. Approved to CBE standard EN 6093 48In Stock
Min.: 1
Mult.: 1

1140 Miniature Circuit Breakers Overcurrent Protection 3.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 0.1A 2In Stock
Min.: 1
Mult.: 1

1180 Overcurrent Protection 100 mA 250 VAC 65 VDC 1 Pole Push-Push - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 3In Stock
Min.: 1
Mult.: 1

127 Thermal Circuit Breakers Overcurrent Protection 2 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated