ESD Protection Diodes / TVS Diodes

Results: 12 445
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 68In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V PLAD-2 432 A 30 kW - 55 C + 150 C TVS Diodes MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes 8.5V 120A Lead-Free Uni-Directional TVS 106In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 5 V Axial 8.5 V 6 V DO-13 (DO-202AA) 120 A 1.5 kW - 65 C + 175 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 33V 150W Uni 2 954In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DO-216AA-2 TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 36V 5% 3000W bi 921In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 51.6 A 3 kW - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 58V, +/- 5%, Bi-dir 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 16 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 16V, +/- 5%, Uni-dir 4 896In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 19.7 V SMA (DO-214AC) 15.4 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 285In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V PLAD-2 282 A 15 kW - 55 C + 150 C TVS Diodes MA Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 15V, +/- 5%, Bi-dir 4 475In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 18.5 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 33V, +/- 5%, Uni-dir 4 384In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 36V, +/- 5%, Uni-dir 2 845In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.8 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 40V 5% 3000W bi 804In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 46.4 A 3 kW - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 180In Stock
Min.: 1
Mult.: 1
: 100

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V PLAD-2 159 A 15 kW - 55 C + 150 C TVS Diodes MPLAD Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 5.0V, +/- 5%, Uni-dir 2 840In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape

Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 15V, +/- 5%, Uni-dir 1 415In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 36V 5% 3000W uni 797In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 51.6 A 3 kW - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 24V, +/- 5%, Uni-dir 2 654In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 3.3V 1In Stock
500Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

Bidirectional 4 Channel SMD/SMT 7 V 4 V 300 W 300 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 7 line Bi-dir, 300W (8/20us), Stand-off voltage = 12V 141In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 4 Channel 12 V SMD/SMT 19 V 13.3 V 300 W 95 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 12V 450In Stock
1 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 500

Bidirectional 4 Channel 12 V SMD/SMT 19 V 13.3 V 500 W 95 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS 133In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 12 V Axial 21 V 13.8 V B 23.8 A 500 W - 65 C + 175 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 91In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 180 V SMD/SMT 291 V 200 V PLAD-2 104 A 30 kW - 55 C + 150 C TVS Diodes MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 128In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V PLAD-2 110 A 30 kW - 55 C + 150 C TVS Diodes MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes 40.9V 30mA Bi-Directional TVS THT 619In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 32.7 V Axial 59.1 V 40.9 V 8.5 A 500 W - 55 C + 175 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 600W uni 1 030In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMBG (DO-215AA) 65.2 A 600 W - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes 179V 8.4A Uni-Directional TVS 128In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 111 V Axial 179 V 137 V DO-13 (DO-202AA) 8.4 A 1.5 kW - 65 C + 175 C Bulk