ESD Protection Diodes / TVS Diodes

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 220V Unidirect 1 689In Stock
Cut Tape
1,46 €
0,929 €
0,693 €
0,618 €
Reel
0,39 €
Min.: 1
Mult.: 1
: 2 500
Unidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMC (DO-214AB) 26 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 1 313In Stock
Cut Tape
1,63 €
1,04 €
0,777 €
0,694 €
Reel
0,45 €
Min.: 1
Mult.: 1
: 2 500
Bidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMC (DO-214AB) 254 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 24V Bidirect 2 034In Stock
Cut Tape
1,47 €
0,929 €
0,696 €
0,62 €
Reel
0,40 €
Min.: 1
Mult.: 1
: 2 500
Bidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMC (DO-214AB) 234 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 1 727In Stock
2 500Expected 13/01/2027
Cut Tape
1,63 €
1,04 €
0,777 €
0,694 €
Reel
0,434 €
Min.: 1
Mult.: 1
: 2 500
Bidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMC (DO-214AB) 234 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 27V Unidirect 3 052In Stock
Cut Tape
1,41 €
0,894 €
0,667 €
0,594 €
Reel
0,381 €
Min.: 1
Mult.: 1
: 2 500
Unidirectional 1 Channel 23.1 V SMD/SMT 48.3 V 25.7 V SMC (DO-214AB) 207 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 30V Unidirect 1 443In Stock
2 500On Order
Cut Tape
1,46 €
0,839 €
0,663 €
0,574 €
Reel
0,384 €
Min.: 1
Mult.: 1
: 2 500
Unidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMC (DO-214AB) 187 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 33V Bidirect 1 028In Stock
10 000On Order
Cut Tape
1,45 €
0,92 €
0,687 €
0,612 €
Reel
0,393 €
Min.: 1
Mult.: 1
: 2 500
Bidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMC (DO-214AB) 169 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 36V Bidirect 2 457In Stock
17 500On Order
Cut Tape
1,11 €
0,693 €
0,514 €
0,457 €
Reel
0,273 €
Min.: 1
Mult.: 1
: 2 500
Bidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMC (DO-214AB) 156 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 946In Stock
Cut Tape
1,57 €
0,998 €
0,745 €
0,665 €
Reel
0,429 €
Min.: 1
Mult.: 1
: 2 500
Unidirectional 1 Channel 40.2 V SMD/SMT 84 V 44.7 V SMC (DO-214AB) 119 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 68V Unidirect 1 963In Stock
Cut Tape
1,55 €
0,98 €
0,735 €
0,655 €
Reel
0,38 €
Min.: 1
Mult.: 1
: 2 500
Unidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMC (DO-214AB) 83 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 588In Stock
2 500Expected 16/11/2026
Cut Tape
1,67 €
0,877 €
0,721 €
0,617 €
Reel
0,402 €
Min.: 1
Mult.: 1
: 2 500
Unidirectional 1 Channel 5.8 V SMD/SMT 13.4 V 6.45 V SMC (DO-214AB) 746 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Bi 1 298In Stock
Cut Tape
1,63 €
1,04 €
0,777 €
0,694 €
Reel
0,45 €
Min.: 1
Mult.: 1
: 2 500
Bidirectional 1 Channel 6.4 V SMD/SMT 14.5 V 7.13 V SMC (DO-214AB) 690 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V Uni 866In Stock
Cut Tape
1,57 €
0,998 €
0,745 €
0,665 €
Reel
0,429 €
Min.: 1
Mult.: 1
: 2 500
Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMC (DO-214AB) 69 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Bi 7In Stock
Cut Tape
1,72 €
1,08 €
0,823 €
0,719 €
Reel
0,449 €
Min.: 1
Mult.: 1
: 2 500
Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMC (DO-214AB) 69 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Lo Vltg TRANSIL 755In Stock
106 900On Order
Cut Tape
0,714 €
0,344 €
0,302 €
0,232 €
Reel
0,152 €
Min.: 1
Mult.: 1
: 12 000
Unidirectional 1 Channel 3.3 V SMD/SMT 6.8 V 3.6 V DO-216AA-2 30 A 200 W 2.5 nF - 65 C + 150 C TVS Diodes SM2T3V3A Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 13 V TVS in SMC 841In Stock
5 000Expected 07/12/2026
Cut Tape
1,81 €
1,16 €
0,877 €
0,782 €
Reel
0,512 €
Min.: 1
Mult.: 1
: 2 500
Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 993 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 188 V TVS 2 490In Stock
Cut Tape
2,29 €
1,48 €
1,13 €
1,01 €
Reel
0,708 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SMC (DO-214AB) SM30TY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Bi 1 115In Stock
Cut Tape
1,87 €
1,20 €
0,912 €
0,809 €
Reel
0,531 €
Min.: 1
Mult.: 1
: 2 500
Bidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMC (DO-214AB) 701 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni 1 358In Stock
Cut Tape
1,94 €
1,25 €
0,946 €
0,84 €
Reel
0,574 €
Min.: 1
Mult.: 1
: 2 500
Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMC (DO-214AB) 660 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 36kW Transil 15V to 33V Bi 8 335In Stock
230 000On Order
Cut Tape
1,87 €
1,20 €
0,912 €
0,809 €
Reel
0,531 €
Min.: 1
Mult.: 1
: 2 500
Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMC (DO-214AB) 660 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni 773In Stock
5 000Expected 29/03/2027
Cut Tape
1,75 €
1,13 €
0,844 €
0,754 €
Reel
0,481 €
Min.: 1
Mult.: 1
: 2 500
Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMC (DO-214AB) 596 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Bi 1 003In Stock
10 000On Order
Cut Tape
1,87 €
1,20 €
0,912 €
0,809 €
Reel
0,524 €
Min.: 1
Mult.: 1
: 2 500
Bidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMC (DO-214AB) 569 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 48 V TVS in SMC 1 249In Stock
2 500On Order
Cut Tape
1,96 €
1,26 €
0,955 €
0,851 €
Reel
0,552 €
Min.: 1
Mult.: 1
: 2 500
Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.2 V SMC (DO-214AB) 409 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 2 743In Stock
Cut Tape
0,98 €
0,453 €
0,401 €
0,31 €
Reel
0,228 €
Min.: 1
Mult.: 1
: 5 000
Bidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMA (DO-214AC) 91 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 1 941In Stock
Cut Tape
1,01 €
0,512 €
0,416 €
0,306 €
Reel
0,213 €
Min.: 1
Mult.: 1
: 5 000
Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMA (DO-214AC) 85 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel