64800001009

Littelfuse
576-64800001009
64800001009

Mfr.:

Description:
Fuse Holder Accessories 2CS COVER FOR 646 AND 647

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder Accessories
RoHS:  
648
Covers
5 mm x 20 mm
Transparent
Fuse Holders, No. 646 5 x 20 mm
Bulk
Body Material: Thermoplastic
Brand: Littelfuse
Current Rating: 6.3 A
Height: 9 mm
Length: 26.6 mm
Mounting Style: Snap In
Product Type: Fuse Accessories
Factory Pack Quantity: 2000
Subcategory: Fuses
Termination Style: Quick Connect
Width: 9.7 mm
Voltage Rating: 250 V
Unit Weight: 1,491 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Romania
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 30 054

Stock:
30 054 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,24 € 0,24 €
0,217 € 2,17 €
0,18 € 9,00 €
0,166 € 16,60 €
0,149 € 37,25 €
0,138 € 69,00 €
0,133 € 199,50 €