KYOCERA AVX Surface Mount Fuses

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
KYOCERA AVX Surface Mount Fuses .028A 7.5mohm Green Thin Film Fuses 0201 2 016In Stock
Min.: 1
Mult.: 1
: 500

Accu-Guard Surface Mount Fuses Fast Blow 28 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 7.5 Ohms
KYOCERA AVX Surface Mount Fuses .050A 3.4mohm Blue T hin Film Fuses 0201 732In Stock
Min.: 1
Mult.: 1
: 500

Accu-Guard Surface Mount Fuses Fast Blow 50 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 3.4 Ohms
KYOCERA AVX Surface Mount Fuses .062A 2.5mohm Yellow Thin Film Fuses 020 5 340In Stock
Min.: 1
Mult.: 1
: 500

Accu-Guard Surface Mount Fuses Fast Blow 62 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 2.5 Ohms
KYOCERA AVX Surface Mount Fuses .200A 0.8mohm Pink T hin Film Fuses 0201 4 673In Stock
Min.: 1
Mult.: 1
: 500

Accu-Guard Surface Mount Fuses Fast Blow 200 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 800 mOhms
KYOCERA AVX Surface Mount Fuses 0402 1amp 0.13ohm SM D 42 890In Stock
25 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 1 A 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 130 mOhms
KYOCERA AVX Surface Mount Fuses 0402 1.5amp 0.06ohm SMD 13 654In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 1.5 A 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 60 mOhms
KYOCERA AVX Surface Mount Fuses 0402 50mA 32VDC Res= 3.4Ohms 27 976In Stock
45 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 50 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.4 Ohms
KYOCERA AVX Surface Mount Fuses 0402 75mA fuse 4 603In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 75 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2 Ohms
KYOCERA AVX Surface Mount Fuses 0402 100mA fuse 11 790In Stock
160 000On Order
Min.: 1
Mult.: 1
: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 100 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.4 Ohms
KYOCERA AVX Surface Mount Fuses 0402 125mA fuse 6 805In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 125 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.6 Ohms
KYOCERA AVX Surface Mount Fuses 0402 200mA fuse 7 211In Stock
15 000On Order
Min.: 1
Mult.: 1
: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 200 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 800 mOhms
KYOCERA AVX Surface Mount Fuses 0603 0.375amp 0.45oh m SMD 19 350In Stock
114 000On Order
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 375 mA 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 450 mOhms
KYOCERA AVX Surface Mount Fuses 0603 0.5amp 0.25ohm SMD 23 580In Stock
42 000On Order
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 500 mA 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 250 mOhms
KYOCERA AVX Surface Mount Fuses 0603 1.5amp 0.06ohm SMD 13 142In Stock
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 1.5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 60 mOhms
KYOCERA AVX Surface Mount Fuses 0603 2.5amp 0.035ohm SMD 31 813In Stock
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 2.5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
KYOCERA AVX Surface Mount Fuses 0603 3amp 0.03ohm SM D 22 443In Stock
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 3 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms
KYOCERA AVX Surface Mount Fuses 75mA fuse 32 384In Stock
27 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 75 mA 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2 Ohms
KYOCERA AVX Surface Mount Fuses 0603 125mA fuse 6 418In Stock
69 000On Order
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 125 mA 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.6 Ohms
KYOCERA AVX Surface Mount Fuses 150 mA fuse 34 729In Stock
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 150 mA 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 Ohms
KYOCERA AVX Surface Mount Fuses 0603 200mA fuse 27 437In Stock
21 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 200 mA 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 800 mOhms
KYOCERA AVX Surface Mount Fuses 0805 0.25AMPS SMD 4 639In Stock
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 250 mA 63 VDC 50 A 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 750 mOhms
KYOCERA AVX Surface Mount Fuses 0805 0.5AMPS SMD 1 520In Stock
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 350 mOhms
KYOCERA AVX Surface Mount Fuses 0805 1.5amp SMD 3 762In Stock
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 120 mOhms
KYOCERA AVX Surface Mount Fuses 2A SMD 5 313In Stock
6 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 2 A 63 VDC 50 A 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 80 mOhms
KYOCERA AVX Surface Mount Fuses 0805 3AMPS SMD 5 587In Stock
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 3 A 63 VDC 50 A 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 50 mOhms