Kamaya Surface Mount Fuses

Results: 143
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0402, 0.4A Non-Stocked
Min.: 10 000
Mult.: 1

FCC Surface Mount Fuses Fast Blow 400 mA 30 VDC 0402 (1005 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0402, 0.4A Non-Stocked
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 400 mA 30 VDC 0402 (1005 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses 0402 A500 AB Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

FCC Surface Mount Fuses Fast Blow 500 mA 30 VDC 0402 (1005 metric) - 55 C + 125 C AEC-Q100 Reel
Kamaya Surface Mount Fuses 0402 FCC 0.50 AMP AD Non-Stocked
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 500 mA 30 VDC 0402 (1005 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses 0402 A630 AB Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

FCC Surface Mount Fuses Fast Blow 630 mA 30 VDC 0402 (1005 metric) - 55 C + 125 C AEC-Q100 Reel
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0402, 0.63A Non-Stocked
Min.: 10 000
Mult.: 1

FCC Surface Mount Fuses Fast Blow 630 mA 30 VDC 0402 (1005 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0402, 0.75A Non-Stocked
Min.: 10 000
Mult.: 1

FCC Surface Mount Fuses Fast Blow 750 mA 30 VDC 0402 (1005 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0402, 0.8A Non-Stocked
Min.: 10 000
Mult.: 1

FCC Surface Mount Fuses Fast Blow 800 mA 30 VDC 0402 (1005 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0402, 0.8A Non-Stocked
Min.: 10 000
Mult.: 1

FCC Surface Mount Fuses Fast Blow 800 mA 30 VDC 0402 (1005 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses FCC10 0402 AB Non-Stocked
Min.: 1
Mult.: 1
: 10 000

FCC Surface Mount Fuses Fast Blow 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel
Kamaya Surface Mount Fuses FCC10 0402 AD Non-Stocked
Min.: 1
Mult.: 1
: 10 000

FCC Surface Mount Fuses Fast Blow 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel
Kamaya Surface Mount Fuses CHIP FUSE 0603 0.15A Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

FCC Surface Mount Fuses Fast Blow 150 mA 50 VAC 0603 (1608 metric) AEC-Q100 Reel
Kamaya Surface Mount Fuses CHIP FUSE 0603 0.15A Non-Stocked Lead-Time 17 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

FCC Surface Mount Fuses Fast Blow 150 mA 50 VAC 0603 (1608 metric) - 55 C + 125 C AEC-Q100 Reel 4 Ohms
Kamaya Surface Mount Fuses 0603 1A60 AB Non-Stocked
Min.: 1
Mult.: 1
: 5 000

FCC Surface Mount Fuses Fast Blow 1.6 A 36 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 1.6A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 1.6 A 36 VDC 0603 (1608 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 0.2A Non-Stocked
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 200 mA 36 VDC 0603 (1608 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses 0603 A250 AB Non-Stocked
Min.: 1
Mult.: 1
: 5 000

FCC Surface Mount Fuses Fast Blow 250 mA 36 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 0.25A Non-Stocked
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 250 mA 36 VDC 0603 (1608 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0603, 0.315A Non-Stocked
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 315 mA 36 VDC 0603 (1608 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 0.315A Non-Stocked
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 315 mA 36 VDC 0603 (1608 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses 0603 A400 AB Non-Stocked
Min.: 1
Mult.: 1
: 5 000

FCC Surface Mount Fuses Fast Blow 400 mA 36 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Kamaya Surface Mount Fuses 0603 A630 AB Non-Stocked
Min.: 1
Mult.: 1
: 5 000

FCC Surface Mount Fuses Fast Blow 630 mA 36 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Kamaya Surface Mount Fuses 0603 A800 AB Non-Stocked
Min.: 1
Mult.: 1
: 5 000

FCC Surface Mount Fuses Fast Blow 800 mA 36 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 0.8A Non-Stocked
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 800 mA 36 VDC 0603 (1608 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses FCC16 0603 AB Non-Stocked
Min.: 1
Mult.: 1
: 5 000

FCC Surface Mount Fuses Fast Blow 36 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel