Kamaya Surface Mount Fuses

Results: 143
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Kamaya Surface Mount Fuses FCC16 0603 AD Non-Stocked
Min.: 1
Mult.: 1
: 5 000

FCC Surface Mount Fuses Fast Blow 36 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 120s. Max.) 0805, 1.0A Non-Stocked
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 1 A 50 VDC 0805 (2012 metric) - 55 C + 125 C 150 Ohms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0805, 1.0A Non-Stocked
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 1 A 50 VDC 0805 (2012 metric) - 55 C + 125 C 150 Ohms
Kamaya Surface Mount Fuses 0805 1A00 AD Non-Stocked
Min.: 1
Mult.: 1
: 5 000

FCC Surface Mount Fuses Fast Blow 1 A 50 VDC 0805 (2012 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 120s. Max.) 0805, 1.25A Non-Stocked
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 1.25 A 50 VDC 0805 (2012 metric) - 55 C + 125 C 150 Ohms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0805, 1.25A Non-Stocked
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 1.25 A 50 VDC 0805 (2012 metric) - 55 C + 125 C 150 Ohms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 120s. Max.) 0805, 1.6A Non-Stocked
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 1.6 A 50 VDC 0805 (2012 metric) - 55 C + 125 C 150 Ohms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0805, 1.6A Non-Stocked
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 1.6 A 50 VDC 0805 (2012 metric) - 55 C + 125 C 150 Ohms
Kamaya Surface Mount Fuses 0805 1A60 AD Non-Stocked
Min.: 1
Mult.: 1
: 5 000

FCC Surface Mount Fuses Fast Blow 1.6 A 50 VDC 0805 (2012 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0805, 2.0A Non-Stocked
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 2 A 50 VDC 0805 (2012 metric) - 55 C + 125 C 150 Ohms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 120s. Max.) 0805, 2.5A Non-Stocked
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 2.5 A 50 VDC 0805 (2012 metric) - 55 C + 125 C 150 Ohms
Kamaya Surface Mount Fuses 0805 2A50 AD Non-Stocked
Min.: 1
Mult.: 1
: 5 000

FCC Surface Mount Fuses Fast Blow 2.5 A 50 VDC 0805 (2012 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 120s. Max.) 0805, 0.5A Non-Stocked
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 500 mA 50 VDC 0805 (2012 metric) - 55 C + 125 C 150 Ohms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0805, 0.5A Non-Stocked
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 500 mA 50 VDC 0805 (2012 metric) - 55 C + 125 C 150 Ohms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 120s. Max.) 0805, 0.63A Non-Stocked
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 630 mA 50 VDC 0805 (2012 metric) - 55 C + 125 C 150 Ohms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0805, 0.63A Non-Stocked
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 630 mA 50 VDC 0805 (2012 metric) - 55 C + 125 C 150 Ohms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 120s. Max.) 0805, 0.8A Non-Stocked
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 800 mA 50 VDC 0805 (2012 metric) - 55 C + 125 C 150 Ohms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0805, 0.8A Non-Stocked
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 800 mA 50 VDC 0805 (2012 metric) - 55 C + 125 C 150 Ohms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0805, 0.8A Non-Stocked
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 800 mA 50 VDC 0805 (2012 metric) - 55 C + 125 C 150 Ohms
Kamaya Surface Mount Fuses FCC20 0805 AA Non-Stocked
Min.: 1
Mult.: 1
: 5 000

FCC Surface Mount Fuses Fast Blow 50 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 150 Ohms
Kamaya Surface Mount Fuses FCC20 0805 AB Non-Stocked
Min.: 1
Mult.: 1
: 5 000

FCC Surface Mount Fuses Fast Blow 50 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 150 Ohms
Kamaya Surface Mount Fuses FCC20 0805 AD Non-Stocked
Min.: 1
Mult.: 1
: 5 000

FCC Surface Mount Fuses Fast Blow 50 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 150 Ohms
Kamaya Surface Mount Fuses 1206 1A00 AD Non-Stocked
Min.: 1
Mult.: 1
: 5 000

FCC Surface Mount Fuses Fast Blow 1 A 64 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Kamaya Surface Mount Fuses 1206 1A50 AD Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 5 000

FCC Surface Mount Fuses Fast Blow 1.5 A 64 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Kamaya Surface Mount Fuses 1206 1A60 AD Non-Stocked
Min.: 1
Mult.: 1
: 5 000

FCC Surface Mount Fuses Fast Blow 1.6 A 64 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms