0.75 mm Resettable Fuses - PPTC

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Resettable Fuses - PPTC PTSLR0603 3A, 6V 1 359In Stock
3 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 3 000

PTSLR0603 SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 50 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 6V POLY 0603 0.5A
11 906Expected 01/09/2026
Min.: 1
Mult.: 1
: 4 000

0603L PCB Mount SMD/SMT 500 mA 6 VDC 1 A 40 A 680 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 6V 3.0A-HD 50A SMD
6 502Expected 01/09/2026
Min.: 1
Mult.: 1
: 4 000

Low Rho SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 30 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 1206 .500A POLYFUSE
51 602On Order
Min.: 1
Mult.: 1
: 4 000

1206L SMD/SMT SMD/SMT 500 mA 15 VDC 1 A 100 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 12V 3.0A-HD 50A SMD
3 996Expected 14/10/2026
Min.: 1
Mult.: 1
: 4 000

Low Rho SMD/SMT SMD/SMT 3 A 12 VDC 6 A 50 A 30 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 6V 1812 1.25A POLY SURF MOUNT
7 406On Order
Min.: 1
Mult.: 1
: 2 000

1812L PCB Mount SMD/SMT 1.25 A 6 VDC 2.5 A 100 A 140 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 06, Width: 03, Ihold: 200mA, Itrip: 500mA, Imax: 40A, Vmax: 9V, Mounting: SMD, Terminal finish: Tin
4 000Expected 26/11/2026
Min.: 1
Mult.: 1

PFTL PCB Mount SMD/SMT 200 mA 9 V 500 mA 40 A 550 mOhms - 40 C + 85 C
Schurter Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 06, Width: 03, Ihold: 350mA, Itrip: 750mA, Imax: 40A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin
4 000Expected 26/11/2026
Min.: 1
Mult.: 1

PFTL PCB Mount SMD/SMT 350 mA 6 V 750 mA 40 A 200 mOhms - 40 C + 85 C
Schurter Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 500mA, Itrip: 1A, Imax: 40A, Vmax: 13.2V, Mounting: SMD, Terminal finish: Tin
4 000Expected 26/11/2026
Min.: 1
Mult.: 1

PFTL PCB Mount SMD/SMT 500 mA 13.2 V 1 A 40 A 150 mOhms - 40 C + 85 C
Bel Fuse Resettable Fuses - PPTC High Temp PTC AECQ 1812 Non-Stocked Lead-Time 17 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

0ZT 1.1 A 6 VDC 2.2 A 430 Ohms 1812 (4532 metric) - 40 C + 125 C AEC-Q200 Reel
Littelfuse Resettable Fuses - PPTC 40A 9V MAX 0603 PKG Lead-Time 13 Weeks

femtoSMD SMD/SMT SMD/SMT 160 mA 9 VDC 400 mA 40 A 4.2 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 500mA, Itrip: 1A, Imax: 40A, Vmax: 16V, Mounting: SMD, Terminal finish: Tin Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
PFTL PCB Mount SMD/SMT 500 mA 16 V 1 A 40 A 150 mOhms - 40 C + 85 C