3 mm Resettable Fuses - PPTC

Results: 134
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 72V 1.35A-HD 40A RXEF Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000

RXEF PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 300 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 1.35A 72V 40A Imax Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 300 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 500

RXEF PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 190 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000

RXEF PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 190 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 72V 3.75A-HD 40A RXEF Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 3.75 A 72 VDC 7.5 A 40 A 80 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC Polyswitch 0.183A Uncoated Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 183 mA 100 VDC 685 mA 10 A 3.4 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC Polyswitch 0.183A Uncoated Straight Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 183 mA 100 V 685 mA 3 A 3.4 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 3.8A Non-Stocked

Low Rho SMD/SMT SMD/SMT 3.8 A 6 VDC 8 A 50 A 16 mOhms 1210 (3225 metric) - 40 C + 85 C Reel
Littelfuse Resettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax

RXEF PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 380 mOhms - 40 C + 85 C 5.8 mm Bulk