3.4 mm Resettable Fuses - PPTC

Results: 149
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Resettable Fuses - PPTC PTC 8V 1206 0.75A POLYFUSE SMD THIN 5 585In Stock
8 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 4 000

1206L PCB Mount SMD/SMT 750 mA 8 VDC 1.5 A 100 A 290 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V POLYFUSE 1206 LoRho SL 1.1A 453In Stock
4 000Expected 31/12/2026
Min.: 1
Mult.: 1
: 4 000

Low Rho SMD/SMT SMD/SMT 1.1 A 12 VDC 2.2 A 50 A 130 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 6V 1206 1.5A POLYFUSE SMD THIN 964In Stock
72 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3 000

1206L PCB Mount SMD/SMT 1.5 A 8 VDC 3 A 100 A 120 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 8V 1.5A-HD 100A SMD 1 065In Stock
Min.: 1
Mult.: 1
: 3 000

1206L SMD/SMT SMD/SMT 1.5 A 8 VDC 3 A 100 A 120 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.80A 1 357In Stock
Min.: 1
Mult.: 1
: 4 000

Low Rho SMD/SMT SMD/SMT 2.82 A 6 VDC 8 A 50 A 14 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .2A 24V Nano SMD AEC-Q200 221In Stock
6 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 3 000

nanoASMDC SMD/SMT SMD/SMT 200 mA 24 VDC 420 mA 100 A 3.1 Ohms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 50A 16V PolySwitch Overcurrent Protect 1 789In Stock
Min.: 1
Mult.: 1
: 3 000

nanoASMDCH SMD/SMT SMD/SMT 350 mA 16 VDC 950 mA 50 A 200 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 100A 2.3Ohms 4 929In Stock
9 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

nanoSMD PCB Mount SMD/SMT 250 mA 16 VDC 580 mA 100 A 2.3 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .35A RESETTABLE SMD FUSE 2 177In Stock
48 000On Order
Min.: 1
Mult.: 1
: 3 000

nanoSMD SMD/SMT SMD/SMT 350 mA 16 VDC 750 mA 20 A 1.35 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.1A 6V 100A Imax 715In Stock
6 000Expected 23/09/2026
Min.: 1
Mult.: 1
: 3 000

nanoSMD SMD/SMT SMD/SMT 1.1 A 6 VDC 2.2 A 100 A 200 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 100A 0.072Ohms 229In Stock
6 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 000

nanoSMD SMD/SMT SMD/SMT 2 A 6 VDC 4 A 100 A 72 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA1206 0.1A, 60V 6 511In Stock
Min.: 1
Mult.: 1
: 4 000

PTSA1206 SMD/SMT SMD/SMT 100 mA 60 VDC 250 mA 10 A 15 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA1206 0.2A, 24V 1 066In Stock
Min.: 1
Mult.: 1
: 4 000

PTSA1206 SMD/SMT SMD/SMT 200 mA 24 VDC 420 mA 40 A 3.1 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA1206 0.12A, 48V 1 499In Stock
Min.: 1
Mult.: 1
: 4 000

PTSA1206 SMD/SMT SMD/SMT 120 mA 48 VDC 390 mA 10 A 15 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 1206 .500A POLYFUSE
51 777On Order
Min.: 1
Mult.: 1
: 4 000

1206L SMD/SMT SMD/SMT 500 mA 15 VDC 1 A 100 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 1.75A
10 234Expected 28/08/2026
Min.: 1
Mult.: 1
: 4 000

Low Rho SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 50 A 30 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 12V 3.0A-HD 50A SMD
3 996Expected 14/10/2026
Min.: 1
Mult.: 1
: 4 000

Low Rho SMD/SMT SMD/SMT 3 A 12 VDC 6 A 50 A 30 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .16A 48V 10A Imax
29 775Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

nanoSMD SMD/SMT SMD/SMT 160 mA 48 VDC 450 mA 10 A 5 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 100mA, Itrip: 250mA, Imax: 10A, Vmax: 30V, Mounting: SMD, Terminal finish: Tin
4 000Expected 26/11/2026
Min.: 1
Mult.: 1

PFTL PCB Mount SMD/SMT 100 mA 30 V 250 mA 10 A 1.4 Ohms - 40 C + 85 C
Schurter Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 120mA, Itrip: 290mA, Imax: 10A, Vmax: 30V, Mounting: SMD, Terminal finish: Tin
4 000Expected 26/11/2026
Min.: 1
Mult.: 1

PFTL PCB Mount SMD/SMT 120 mA 30 V 290 mA 10 A 1.35 Ohms - 40 C + 85 C
Schurter Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 200mA, Itrip: 460mA, Imax: 10A, Vmax: 24V, Mounting: SMD, Terminal finish: Tin
4 000Expected 26/11/2026
Min.: 1
Mult.: 1

PFTL PCB Mount SMD/SMT 200 mA 24 V 460 mA 10 A 600 mOhms - 40 C + 85 C
Schurter Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 250mA, Itrip: 550mA, Imax: 10A, Vmax: 16V, Mounting: SMD, Terminal finish: Tin
4 000Expected 26/11/2026
Min.: 1
Mult.: 1

PFTL PCB Mount SMD/SMT 250 mA 16 V 550 mA 10 A 400 mOhms - 40 C + 85 C
Schurter Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 350mA, Itrip: 750mA, Imax: 40A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin
4 000Expected 26/11/2026
Min.: 1
Mult.: 1

PFTL PCB Mount SMD/SMT 350 mA 6 V 750 mA 40 A 300 mOhms - 40 C + 85 C
Schurter Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 500mA, Itrip: 1A, Imax: 40A, Vmax: 13.2V, Mounting: SMD, Terminal finish: Tin
4 000Expected 26/11/2026
Min.: 1
Mult.: 1

PFTL PCB Mount SMD/SMT 500 mA 13.2 V 1 A 40 A 150 mOhms - 40 C + 85 C
Schurter Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 750mA, Itrip: 1.5A, Imax: 100A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin
4 000Expected 26/11/2026
Min.: 1
Mult.: 1

PFTL PCB Mount SMD/SMT 750 mA 6 V 1.5 A 100 A 100 mOhms - 40 C + 85 C