Littelfuse PolySwitch Resettable Fuses - PPTC

Results: 692
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC SRP350F 20 812In Stock
14 500Expected 08/09/2026
Min.: 1
Mult.: 1

SRP Strap Mount SMD/SMT 3.5 A 30 VDC 6.3 A 100 A 50 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 4.2A 30V 24 526In Stock
19 000Expected 02/09/2026
Min.: 1
Mult.: 1

SRP Strap Mount SMD/SMT 4.2 A 30 VDC 7.6 A 100 A 40 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC .08A 60Vdc MAX 250Vrms MAX 17 805In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 80 mA 60 VDC 160 mA 3 A 33 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .12A 60VDC 250VRMS 7 728In Stock
2 000On Order
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .145A 60Vdc MAX 250Vrms MAX 5 755In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 145 mA 60 VDC 290 mA 3 A 14 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .15A 250Vdc 3A RMS INTER 8 401In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 150 mA 250 VDC 300 mA 3 A 17 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 600V .15A-HD 3A MAX 22 271In Stock
Min.: 1
Mult.: 1
: 1 500

TRF600 PCB Mount Radial 150 mA 250 VDC 300 mA 3 A 17 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .15A 250Vdc 600Vrms 7 631In Stock
Min.: 1
Mult.: 1
: 1 500

TRF600 PCB Mount Radial 150 mA 250 VDC 300 mA 3 A 17 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .16A 250V DC 600V 2 471In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 160 mA 250 VDC 320 mA 3 A 18 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 7 Ohms 3 A 250 VDC - 40 C+ 85 C 1 953In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 250 mA 250 VDC 850 mA 3 A 7 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC Polyswitch 0.26A 3 965In Stock
Min.: 1
Mult.: 1
: 1 500

TS250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 20 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 600V .13A-HD 3A MAX (R) 1 713In Stock
Min.: 1
Mult.: 1
: 300

TS600 PCB Mount SMD/SMT 170 mA 60 VDC 400 mA 3 A 18 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PolySwitch Surface Mount Resettable PPTC 988In Stock
Min.: 1
Mult.: 1
: 300

TS600 PCB Mount SMD/SMT 200 mA 60 VDC 400 mA 3 A 13.5 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Polyswitch 0.13A 26 589In Stock
Min.: 1
Mult.: 1
: 1 200

TSV250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 12 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.75A 12V 100A Imax 13 473In Stock
25 000On Order
Min.: 1
Mult.: 1

VLR Strap Mount SMD/SMT 1.75 A 12 VDC 4.2 A 100 A 62 mOhms - 40 C + 70 C Bulk
Littelfuse Resettable Fuses - PPTC 1.7A 16V 100A Imax 13 590In Stock
Min.: 1
Mult.: 1

VTP Strap Mount Axial 1.7 A 16 V 3.4 A 100 A 52 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 10A 16V RAD Leaded AEC-Q200 30In Stock
Min.: 1
Mult.: 1

AGRF PCB Mount Radial 10 A 16 V 18.5 A 100 A 10.6 mOhms - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 12A 16V RAD Leaded AEC-Q200 135In Stock
Min.: 1
Mult.: 1

AGRF PCB Mount Radial 12 A 16 VDC 22.1 A 100 A 9.1 mOhms - 40 C + 85 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 14A 16V RAD Leaded AEC-Q200 608In Stock
Min.: 1
Mult.: 1

AGRF PCB Mount Radial 14 A 16 VDC 27.3 A 100 A 6.7 mOhms - 40 C + 85 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 14A 16V RAD Leaded AEC-Q200 350In Stock
Min.: 1
Mult.: 1
: 1 000

AGRF PCB Mount Radial 14 A 16 VDC 27.3 A 100 A 6.7 mOhms - 40 C + 85 C 10.9 mm AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 4A 16V RAD Leaded AEC-Q200 778In Stock
Min.: 1
Mult.: 1

AGRF PCB Mount Radial 4 A 16 VDC 7.6 A 100 A 85 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 8A 16V RAD Leaded AEC-Q200 193In Stock
Min.: 1
Mult.: 1

AGRF PCB Mount Radial 8 A 16 VDC 15 A 100 A 18.1 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 8A 16V RAD Leaded AEC-Q200 2 585In Stock
Min.: 1
Mult.: 1
: 1 500

AGRF PCB Mount Radial 8 A 16 VDC 15 A 100 A 18.1 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .7A 32V High Temp AEC-Q200 1 748In Stock
Min.: 1
Mult.: 1

AHEF PCB Mount Radial 700 mA 32 VDC 1.4 A 100 A 350 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 1A 32V High Temp AEC-Q200 2 709In Stock
5 000On Order
Min.: 1
Mult.: 1

AHEF PCB Mount Radial 1 A 32 VDC 1.9 A 100 A 430 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Bulk