24 VDC Resettable Fuses - PPTC

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 1.10 Ih 24V 29 452In Stock
43 500Expected 10/11/2026
Min.: 1
Mult.: 1
: 1 500

0ZCG 1.1 A 24 VDC 2.2 A 200 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Fuse 23 667In Stock
42 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 2 000

0ZCG 1.5 A 24 VDC 3 A 120 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Fuse 18 511In Stock
42 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 3 000

0ZCH 750 mA 24 VDC 1.5 A 400 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Fuse 68 202In Stock
Min.: 1
Mult.: 1
: 3 000

0ZCJ 250 mA 24 VDC 500 mA 550 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Fuse 80 406In Stock
144 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 3 000

0ZCJ 500 mA 24 VDC 1 A 150 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/24V 5 889In Stock
Min.: 1
Mult.: 1
: 4 000

MF-LSMF SMD/SMT SMD/SMT 2 A 24 VDC 4 A 40 A 125 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 24V 2.6A-HD 20A MAX 14 924In Stock
Min.: 1
Mult.: 1
: 4 000

MF-LSMF SMD/SMT SMD/SMT 2.6 A 24 VDC 5.2 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 24V 3.0A-HD 20A MAX 18 094In Stock
24 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 4 000

MF-LSMF SMD/SMT SMD/SMT 3 A 24 VDC 5.2 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 24V 750MA-HD 40A MAX 12 071In Stock
20 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 4 000

MF-MSMF SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 40 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 24V 1.1A-HD 20A MAX 27 209In Stock
Min.: 1
Mult.: 1
: 3 000

MF-MSMF SMD/SMT SMD/SMT 1.1 A 24 VDC 2.2 A 20 A 180 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 24V 200MA-HD 10A MAX 38 918In Stock
Min.: 1
Mult.: 1
: 3 000

MF-NSMF SMD/SMT SMD/SMT 200 mA 24 VDC 460 mA 10 A 2.6 Ohms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V .035A 0603 PTC 3 199In Stock
12 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 4 000

0603L PCB Mount SMD/SMT 40 mA 24 VDC 120 mA 20 A 40 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24 V .2A .05s 19 259In Stock
Min.: 1
Mult.: 1
: 4 000

1206L SMD/SMT SMD/SMT 200 mA 24 VDC 420 mA 100 A 2.6 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 250MA-HD 100A SMD 10 358In Stock
Min.: 1
Mult.: 1
: 4 000

PCB Mount SMD/SMT 250 mA 24 VDC 550 mA 100 A 2.3 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 24V POLY 1210 0.75A 15 984In Stock
Min.: 1
Mult.: 1
: 2 000

1210L SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 100 A 400 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 750MA-HD 100A SMD 9 840In Stock
Min.: 1
Mult.: 1
: 2 000
1210L SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 100 A 400 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 24V 1812 .750A POLYFUSE 4 874In Stock
13 500Expected 04/11/2026
Min.: 1
Mult.: 1
: 1 500

1812L SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 100 A 290 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 1.5A-HD 40A MAX 5 707In Stock
Min.: 1
Mult.: 1
: 1 000

1812L PCB Mount SMD/SMT 1.5 A 24 VDC 3 A 20 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 24V 3.0A-HD 50A SMD 7 296In Stock
12 500Expected 01/09/2026
Min.: 1
Mult.: 1
: 2 500

Low Rho SMD/SMT SMD/SMT 3 A 24 VDC 6 A 50 A 30 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 2.6A-HD 22A SMD 10 293In Stock
Min.: 1
Mult.: 1
: 1 000

2016L SMD/SMT SMD/SMT 2.6 A 24 VDC 5 A 40 A 75 mOhms 2016 (5041 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 2920 2A POLYFUSE 7 895In Stock
18 000Expected 04/01/2027
Min.: 1
Mult.: 1
: 1 500

2920L SMD/SMT SMD/SMT 2 A 24 VDC 4 A 40 A 125 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 3.3A-HD 40A SMD 1 456In Stock
Min.: 1
Mult.: 1
: 1 000
2920L SMD/SMT SMD/SMT 3.3 A 24 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape

Littelfuse Resettable Fuses - PPTC 24V 6.0A-HD 100A MAX 6 816In Stock
Min.: 1
Mult.: 1
: 2 500

Low Rho SMD/SMT SMD/SMT 6 A 24 VDC 12 A 50 A 12 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 3A 24VDC 40A 2920 AEC-Q200 4 051In Stock
Min.: 1
Mult.: 1
: 4 000

ASMDC PCB Mount SMD/SMT 3 A 24 VDC 6 A 40 A 72 mOhms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .50A 24V 100A Imax 37 312In Stock
86 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 2 000

miniSMD SMD/SMT SMD/SMT 500 mA 24 VDC 1 A 100 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel