PCB Mount Resettable Fuses - PPTC

Results: 2 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 3425L Series PPTC 2 309In Stock
15 500Expected 01/12/2026
Min.: 1
Mult.: 1
: 500

3425L PCB Mount SMD/SMT 2.6 A 60 V 5.2 A 20 A 120 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 3425L Series PPTC 22 990In Stock
Min.: 1
Mult.: 1
: 1 000

3425L PCB Mount SMD/SMT 3 A 36 V 6 A 20 A 60 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 3.0A 1210 PTC SL 17 923In Stock
Min.: 1
Mult.: 1
: 3 000

Low Rho PCB Mount SMD/SMT 3 A 6 VDC 6 A 50 A 20 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 33V 1812 .750A POLYFUSE 49 806In Stock
Min.: 1
Mult.: 1
: 1 500

1812L PCB Mount SMD/SMT 750 mA 33 VDC 1.5 A 20 A 400 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 33V 1.10A POLY SURF MOUNT 104 694In Stock
104 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

1812L PCB Mount SMD/SMT 1.1 A 33 VDC 1.95 A 20 A 200 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax 34 050In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 130 mOhms - 40 C + 85 C 10.9 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.08A 277VAC BLK 1.2A,Imax[ROHS] 2 663In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 80 mA 277 VAC 260 mA 1.2 A 18 Ohms - 20 C + 85 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.12A 277VAC BLK 1.2A,Imax[ROHS] 2 932In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 120 mA 277 VAC 300 mA 1.2 A 12 Ohms - 20 C + 85 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.16A 277VAC BLK 1.6A,Imax[ROHS] 2 941In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 160 mA 277 VAC 370 mA 1.6 A 8 Ohms - 20 C + 85 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.25A 277VAC BLK 2.5A,Imax[ROHS] 1 235In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 250 mA 277 VAC 560 mA 2.5 A 4.3 Ohms - 20 C + 85 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.33A 277VAC BLK 3.3A,Imax[ROHS] 983In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 330 mA 277 VAC 740 mA 3.3 A 3.1 Ohms - 20 C + 85 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.75A 277VAC BLK 7.5A,Imax[ROHS] 981In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 750 mA 277 VAC 1.5 A 7.5 A 1.4 Ohms - 20 C + 85 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 1.00A 277VAC BLK 10.0A,Imax[ROHS] 575In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 1 A 277 VAC 2 A 10 A 1.1 Ohms - 20 C + 85 C 10.2 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 1.25A 277VAC BLK 12.5A,Imax[ROHS] 905In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 1.25 A 277 VAC 2.5 A 12.5 A 800 mOhms - 20 C + 85 C 10.2 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 1.50A 277VAC BLK 15.0A,Imax[ROHS] 851In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 1.5 A 277 VAC 3 A 15 A 480 mOhms - 20 C + 85 C 10.2 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 2.00A 277VAC BLK 20.0A,Imax[ROHS] 1 097In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 2 A 277 VAC 4 A 20 A 290 mOhms - 20 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.10A/60V 3 289In Stock
Min.: 1
Mult.: 1
: 3 000

PCB Mount SMD/SMT 100 mA 60 V 250 mA 10 A 15 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.12A/48V 2 310In Stock
Min.: 1
Mult.: 1
: 3 000

PCB Mount SMD/SMT 120 mA 48 V 290 mA 10 A 6.5 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.25A/24V 5 350In Stock
Min.: 1
Mult.: 1
: 4 000

PCB Mount SMD/SMT 250 mA 24 V 500 mA 80 A 2.3 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.35A/30V 8 120In Stock
Min.: 1
Mult.: 1
: 3 000

PCB Mount SMD/SMT 350 mA 30 V 750 mA 60 A 1.4 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.50A/16V 6 542In Stock
Min.: 1
Mult.: 1
: 4 000

PCB Mount SMD/SMT 500 mA 16 V 1 A 100 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.50A/24V 9 847In Stock
Min.: 1
Mult.: 1
: 3 000

PCB Mount SMD/SMT 500 mA 24 V 1 A 80 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.50A/8V 6 005In Stock
Min.: 1
Mult.: 1
: 4 000

PCB Mount SMD/SMT 500 mA 8 V 1 A 100 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.75A/13.2V 5 365In Stock
Min.: 1
Mult.: 1
: 3 000

PCB Mount SMD/SMT 750 mA 13.2 V 1.5 A 100 A 350 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.75A/16V 2 020In Stock
12 000On Order
Min.: 1
Mult.: 1
: 3 000

PCB Mount SMD/SMT 750 mA 16 V 1.5 A 100 A 350 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel