PCB Mount Resettable Fuses - PPTC

Results: 2 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
onsemi Resettable Fuses - PPTC 3V ELECTRONIC FUSE 4 445In Stock
Min.: 1
Mult.: 1
Max.: 170
: 3 000

NIS6452 PCB Mount SMD/SMT 15 VDC 5 A 60 mOhms WQFN-12 - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Resettable Fuses - PPTC 5V ELECTRONIC FUSE 6 292In Stock
Min.: 1
Mult.: 1
: 3 000

NIS6452 PCB Mount SMD/SMT 15 VDC 5 A 60 mOhms WQFN-12 - 40 C + 125 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC Reset Fuse 700mA AEC-Q200 1 270In Stock
Min.: 1
Mult.: 1

0ZRS PCB Mount Radial 700 mA 32 VDC 1.4 A 100 A 800 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse, 1A AEC-Q200 2 885In Stock
Min.: 1
Mult.: 1

0ZRS PCB Mount Radial 1 A 32 VDC 1.9 A 100 A 430 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse, 3A AEC-Q200 2 030In Stock
Min.: 1
Mult.: 1

0ZRS PCB Mount Radial 3 A 32 VDC 6 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse, 5A AEC-Q200 2 340In Stock
Min.: 1
Mult.: 1

0ZRS PCB Mount Radial 5 A 32 VDC 10 A 100 A 40 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse, 10A AEC-Q200 910In Stock
1 000Expected 04/11/2026
Min.: 1
Mult.: 1

0ZRS PCB Mount Radial 10 A 32 VDC 20 A 100 A 16 mOhms - 40 C + 125 C 10.2 mm AEC-Q200 Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.40A 277VAC BLK 4.0A,Imax[ROHS] 15In Stock
2 000Expected 03/11/2026
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 400 mA 277 VAC 900 mA 4 A 2.7 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0603 High Temp SMD Polymer PTC 0.10A/12V 639In Stock
15 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 5 000

PCB Mount SMD/SMT 100 mA 12 VDC 500 mA 40 A 8.5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 0603 High Temp SMD Polymer PTC 0.16A/12V 2 378In Stock
15 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 5 000

PCB Mount SMD/SMT 160 mA 12 VDC 800 mA 40 A 6 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 9V 1.25A-HD 40A MAX 975In Stock
Min.: 1
Mult.: 1
: 1 000

MF-MSHT PCB Mount SMD/SMT 1.25 A 9 VDC 6.25 A 40 A 300 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 9V 1.5A-HD 40A MAX 1 425In Stock
Min.: 1
Mult.: 1
: 1 500

MF-MSHT PCB Mount SMD/SMT 1.5 A 9 VDC 6 A 40 A 200 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 552In Stock
12 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 100 mA 33 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 560In Stock
12 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 200 mA 33 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 531In Stock
Min.: 1
Mult.: 1
: 1 000

MF-MSFM PCB Mount SMD/SMT 300 mA 60 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 291In Stock
12 000Expected 06/01/2027
Min.: 1
Mult.: 1
: 1 000

MF-MSFM PCB Mount SMD/SMT 500 mA 60 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 33V 750MA-HD 20A MAX 4 884In Stock
12 000Expected 06/11/2026
Min.: 1
Mult.: 1
: 3 000

MF-MSMF PCB Mount SMD/SMT 750 mA 33 VDC 1.5 A 20 A 400 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 320In Stock
12 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 1 500

MF-MSFM PCB Mount SMD/SMT 2 A 12 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 351In Stock
12 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 1 500

MF-MSFM PCB Mount SMD/SMT 2 A 16 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 200MA-HD 20A MAX 7 994In Stock
Min.: 1
Mult.: 1
: 3 000

MF-NSHT PCB Mount SMD/SMT 200 mA 30 VDC 1 A 20 A 5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 500MA-HD 20A MAX 305In Stock
Min.: 1
Mult.: 1
: 3 000

MF-NSHT PCB Mount SMD/SMT 500 mA 16 VDC 2.5 A 20 A 1.6 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 High Temp SMD Polymer PTC 0.75A/12V 430In Stock
12 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 3 000

MF-NSHT PCB Mount SMD/SMT 750 mA 12 VDC 3 A 40 A 700 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 200MA-HD 40A MAX 3 867In Stock
Min.: 1
Mult.: 1
: 3 000

MF-PSHT PCB Mount SMD/SMT 200 mA 16 VDC 1 A 40 A 5 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.1A 24V SMD 0805 6 294In Stock
Min.: 1
Mult.: 1
: 3 000

MF-PSMF PCB Mount SMD/SMT 100 mA 24 VDC 300 mA 80 A 7.5 Ohms 0805 (2012 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V .2A-HD 40A MAX 6 263In Stock
Min.: 1
Mult.: 1
: 3 000

MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape