PCB Mount Resettable Fuses - PPTC

Results: 2 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 1210 SMD High-Temp Polymer PTC, 30V/0.16 408In Stock
Min.: 1
Mult.: 1
: 3 000

MF-USHT PCB Mount SMD/SMT 160 mA 30 VDC 800 mA 20 A 6 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.5A/12V 145In Stock
12 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3 000

MF-USHT PCB Mount SMD/SMT 1.5 A 12 V 4.5 A 40 A 250 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 9V 200MA-HD 40A MAX 311In Stock
18 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 6 000

MF-FSMF PCB Mount SMD/SMT 200 mA 9 VDC 500 mA 40 A 3.5 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V .1A-HD 40A MAX 8 515In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .17A-HD 40A MAX 6 521In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 170 mA 60 VDC 340 mA 40 A 3.2 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .25A-HD 40A MAX 5 301In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 250 mA 60 VDC 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .3A-HD 40A MAX 9 194In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 300 mA 60 VDC 600 mA 40 A 1.36 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .5A-HD 40A MAX 5 003In Stock
18 000Expected 06/10/2026
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .65A-HD 40A MAX 5 912In Stock
9 000Expected 03/09/2026
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 650 mA 60 VDC 1.3 A 40 A 480 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .9A-HD 40A MAX 10 751In Stock
Min.: 1
Mult.: 1

MF-R/90 PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 1.35A-HD 40A MAX 7 752In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 1.35 A 30 VDC 2.7 A 40 A 115 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX 2 480In Stock
12 000Expected 06/10/2026
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 5A-HD 40A MAX 3 210In Stock
9 000Expected 06/10/2026
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 5 A 30 VDC 10 A 40 A 30 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 30V 6A-HD 40A MAX 4 492In Stock
Min.: 1
Mult.: 1

MF-R/600 PCB Mount Radial 6 A 30 VDC 12 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Bulk

onsemi Resettable Fuses - PPTC 5.0V Electronic Fuse 1 216In Stock
Min.: 1
Mult.: 1
: 3 000

NIS5135 PCB Mount SMD/SMT 5 VDC 3.6 A 82 mOhms DFN-10 - 40 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V .25A 2.5s 1 492In Stock
11 500On Order
Min.: 1
Mult.: 1

60R PCB Mount Radial 250 mA 60 VDC 500 mA 40 A 3 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC PTC 8V 1206 0.75A POLYFUSE SMD THIN 5 320In Stock
8 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 4 000

1206L PCB Mount SMD/SMT 750 mA 8 VDC 1.5 A 100 A 290 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 6V 1206 1.5A POLYFUSE SMD THIN 964In Stock
72 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3 000

1206L PCB Mount SMD/SMT 1.5 A 8 VDC 3 A 100 A 120 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 2A 66In Stock
Min.: 1
Mult.: 1
: 4 000

Low Rho PCB Mount SMD/SMT 2 A 6 VDC 4 A 50 A 24 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 4.50A 87In Stock
6 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 3 000

Low Rho PCB Mount SMD/SMT 4.5 A 6 VDC 9 A 50 A 14 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 5A 1210 POLYFUSE SURF MOUNT 817In Stock
Min.: 1
Mult.: 1
: 3 000

Low Rho PCB Mount SMD/SMT 5 A 6 VDC 10 A 50 A 12 mOhms - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC PTC 16V 10A POLY RADIAL LEADS 1 606In Stock
Min.: 1
Mult.: 1
: 1 000

16R PCB Mount Radial 10 A 16 VDC 17 A 100 A 10.2 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC PTC 16V 14A POLY RADIAL LEADS 114In Stock
Min.: 1
Mult.: 1

16R PCB Mount Radial 14 A 16 VDC 23.8 A 100 A 6.4 mOhms - 40 C + 85 C 10.2 mm Bulk
Littelfuse Resettable Fuses - PPTC PTC 16V 3A POLY RADIAL LEADS 1 375In Stock
Min.: 1
Mult.: 1

16R PCB Mount Radial 3 A 16 VDC 5.1 A 100 A 97.5 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC PTC 16V 4A POLY RADIAL LEADS 957In Stock
2 000Expected 30/09/2026
Min.: 1
Mult.: 1
: 2 000

16R PCB Mount Radial 4 A 16 VDC 6.8 A 100 A 60 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape