PCB Mount Resettable Fuses - PPTC

Results: 2 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
YAGEO Resettable Fuses - PPTC 6V 1.1A PPTC SMD 0805 23 988In Stock
Min.: 1
Mult.: 1
: 3 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 60V 1206 0.05A 0.6W SMD 1 802In Stock
30 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD PCB Mount SMD/SMT 50 mA 60 V 150 mA 100 A 3.6 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 30V 0.1A PPTC SMD 1206 3 895In Stock
20 000Expected 26/01/2027
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

SMD PCB Mount SMD/SMT 100 mA 30 VDC 270 mA 100 A 15 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 30V 0.16A PPTC SMD 1206 11 788In Stock
20 000Expected 20/10/2026
Min.: 1
Mult.: 1
: 4 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 48V 1206 0.16A 0.6W SMD 885In Stock
48 000On Order
Min.: 1
Mult.: 1
: 4 000

SMD PCB Mount SMD/SMT 160 mA 48 V 450 mA 100 A 1 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 24V 0.2A PPTC SMD 1206 3 440In Stock
20 000Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

SMD PCB Mount SMD/SMT 200 mA 24 VDC 420 mA 100 A 2.6 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 16V 0.25A PPTC SMD 1206 3 727In Stock
20 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 4 000

SMD PCB Mount SMD/SMT 250 mA 16 VDC 500 mA 100 A 2.3 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 24V 0.25A PPTC SMD 1206 5 779In Stock
4 000Expected 22/12/2026
Min.: 1
Mult.: 1
: 4 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 16V 0.35A PPTC SMD 1206 7 279In Stock
20 000Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

SMD PCB Mount SMD/SMT 350 mA 16 VDC 750 mA 100 A 1.2 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 6V 0.5A PPTC SMD 1206 11 023In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

SMD PCB Mount SMD/SMT 500 mA 6 VDC 1 A 100 A 700 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 16V 0.75A PPTC SMD 1206 15 897In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD PCB Mount SMD/SMT 750 mA 16 VDC 1.5 A 100 A 350 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 13.2V 0.75A PPTC SMD 1206 5 329In Stock
Min.: 1
Mult.: 1
: 2 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 8V 0.75A PPTC SMD 1206 3 648In Stock
20 000Expected 26/01/2027
Min.: 1
Mult.: 1
: 4 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 8V 1.1A PPTC SMD 1206 3 800In Stock
8 000Expected 06/11/2026
Min.: 1
Mult.: 1
: 4 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 8V 1.5A PPTC SMD 1206 760In Stock
10 000Expected 21/12/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 6V 2A PPTC SMD 1206 1 135In Stock
10 000Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 60V 1210 0.05A 0.6W SMD 4 705In Stock
Min.: 1
Mult.: 1
: 3 000

SMD PCB Mount SMD/SMT 50 mA 60 V 150 mA 10 A 3.6 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 24V 0.75A PPTC SMD 1 210 4 191In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 12V 1.1A PPTC SMD 1210 6 103In Stock
Min.: 1
Mult.: 1
: 3 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 16V 1.1A PPTC SMD 12 10 7 770In Stock
Min.: 1
Mult.: 1
: 3 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 6V 2A PPTC SMD 1210 454In Stock
10 000Expected 18/11/2026
Min.: 1
Mult.: 1
: 2 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 30V 0.1A PPTC SMD 1812 786In Stock
7 500Expected 26/11/2026
Min.: 1
Mult.: 1
: 1 500

SMD PCB Mount SMD/SMT 100 mA 30 VDC 300 mA 100 A 15 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 60V 0.2A PPTC SMD 1812 3 778In Stock
Min.: 1
Mult.: 1
Max.: 6 000
: 1 500

SMD PCB Mount SMD/SMT 200 mA 60 VDC 400 mA 40 A 5 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 33V 0.75A 2 983In Stock
5 000Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD PCB Mount SMD/SMT 750 mA 33 VDC 1.5 A 20 A 400 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 16V 1.25A PPTC SMD 1812 7 184In Stock
Min.: 1
Mult.: 1
: 1 500

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel