PCB Mount Resettable Fuses - PPTC

Results: 2 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 4A 16V High Temp AEC-Q200 280In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 4 A 16 VDC 7.4 A 100 A 60 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 4.5A 16V High Temp AEC-Q200 717In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 4.5 A 16 VDC 8.7 A 100 A 54 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 8A 16V High Temp AEC-Q200 242In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 8 A 16 V 15 A 100 A 20 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 9A 16V High Temp AEC-Q200 736In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 9 A 16 VDC 18.5 A 100 A 17 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 16V 10A-HD 100A AHRL 883In Stock
Min.: 1
Mult.: 1

AHRL PCB Mount Radial 10 A 16 VDC 20 A 100 A 6.8 mOhms - 40 C + 125 C 10.9 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC 528In Stock
Min.: 1
Mult.: 1

AHRL PCB Mount Radial 11 A 16 VDC 22 A 100 A 6.3 mOhms - 40 C + 125 C 10.9 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC 35In Stock
Min.: 1
Mult.: 1

AHRL PCB Mount Radial 12 A 16 VDC 24 A 100 A 5.8 mOhms - 40 C + 125 C 10.9 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC 728In Stock
Min.: 1
Mult.: 1

AHRL PCB Mount Radial 13 A 16 VDC 26 A 100 A 5.3 mOhms - 40 C + 125 C 10.9 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC 16V 3.5A-HD 50A AHRL 398In Stock
Min.: 1
Mult.: 1

AHRL PCB Mount Radial 3.5 A 16 VDC 7 A 50 A 32 mOhms - 40 C + 125 C 5.8 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC 650In Stock
Min.: 1
Mult.: 1

AHRL PCB Mount Radial 4 A 16 VDC 8 A 50 A 28 mOhms - 40 C + 125 C 5.8 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC 708In Stock
Min.: 1
Mult.: 1

AHRL PCB Mount Radial 4.5 A 16 VDC 9 A 50 A 26 mOhms - 40 C + 125 C 5.8 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC 275In Stock
500Expected 28/10/2026
Min.: 1
Mult.: 1

AHRL PCB Mount Radial 5 A 16 VDC 10 A 50 A 24 mOhms - 40 C + 125 C 5.8 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC 173In Stock
Min.: 1
Mult.: 1

AHRL PCB Mount Radial 6 A 16 VDC 13 A 50 A 14 mOhms - 40 C + 125 C 5.8 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC 55In Stock
Min.: 1
Mult.: 1

AHRL PCB Mount Radial 7 A 16 VDC 14 A 100 A 14 mOhms - 40 C + 125 C 5.8 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC 506In Stock
Min.: 1
Mult.: 1

AHRL PCB Mount Radial 7.5 A 16 VDC 15 A 100 A 12.5 mOhms - 40 C + 125 C 5.8 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC 271In Stock
Min.: 1
Mult.: 1

AHRL PCB Mount Radial 8 A 16 VDC 16 A 100 A 10.5 mOhms - 40 C + 125 C 5.8 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC 15In Stock
Min.: 1
Mult.: 1

AHRL PCB Mount Radial 9 A 16 VDC 18 A 100 A 7.5 mOhms - 40 C + 125 C 10.9 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC .05A 240VAC 20/1A Imax 525In Stock
2 500Expected 23/11/2026
Min.: 1
Mult.: 1

LVR PCB Mount Radial 50 mA 120 VAC/VDC 120 mA 20 A 65 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax 3 474In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 80 mA 240 VAC/VDC 190 mA 1.2 A 26 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax 1 578In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 80 mA 120 VAC/VDC 190 mA 20 A 26 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax 3 636In Stock
Min.: 1
Mult.: 1
: 1 500

LVR PCB Mount Radial 80 mA 120 VAC/VDC 190 mA 20 A 26 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .12A 240VAC 20/1.2A Imax 1 461In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 120 mA 240 VAC/VDC 300 mA 1.2 A 12 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 240V 2Pin T/R LN VOLTAGE PRODUCTS 892In Stock
Min.: 1
Mult.: 1
: 2 000

LVR PCB Mount Radial 120 mA 240 VAC/VDC 300 mA 1.2 A 12 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .16A 240VAC 20/2A Imax 44In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 160 mA 120 VAC/VDC 370 mA 20 A 7.8 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax 805In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 250 mA 240 VAC/VDC 560 mA 3.5 A 3.8 Ohms - 40 C + 85 C 5.8 mm Bulk