PCB Mount Resettable Fuses - PPTC

Results: 2 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax 302In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 250 mA 120 VAC/VDC 560 mA 20 A 3.8 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .33A 240VAC 20/4.5A Imax 1 646In Stock
3 000On Order
Min.: 1
Mult.: 1

LVR PCB Mount Radial 330 mA 240 VAC/VDC 740 mA 4.5 A 2.6 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .4A 240VAC 20/5.5A Imax 1 217In Stock
2 500Expected 01/09/2026
Min.: 1
Mult.: 1

LVR PCB Mount Radial 400 mA 240 VAC/VDC 900 mA 5.5 A 1.9 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .4A 240VAC 20/5.5A Imax 325In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 400 mA 240 V 900 mA 5.5 A 1.9 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .55A 120 VAC/VDC 20/5.5A Imax 638In Stock
1 400Expected 01/09/2026
Min.: 1
Mult.: 1

LVR PCB Mount Radial 550 mA 120 VAC/VDC 1.25 A 20 A 1.45 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .55A 240VAC 20/5.5A Imax 589In Stock
1 000Expected 09/11/2026
Min.: 1
Mult.: 1

LVR PCB Mount Radial 550 mA 240 VAC/VDC 1.25 A 7 A 1.45 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 265V 20AWG Lead.55A 143In Stock
Min.: 1
Mult.: 1
: 1 000

LVR PCB Mount Radial 550 mA 240 VAC/VDC 1.25 A 7 A 1.45 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC LVR 240V 1.25A POLYSWITCH RESET 1 097In Stock
1 200Expected 01/09/2026
Min.: 1
Mult.: 1

LVR PCB Mount Radial 1.25 A 240 VAC/VDC 2.5 A 12.5 A 440 mOhms - 40 C + 85 C 11.4 mm Bulk
Littelfuse Resettable Fuses - PPTC 6Vdc 10A MINI-SMD 3 064In Stock
Min.: 1
Mult.: 1
: 4 000

microSMD PCB Mount SMD/SMT 500 mA 6 VDC 1.5 A 10 A 900 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.10A 16V 100A Imax 4 953In Stock
12 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 2 000

miniSMD PCB Mount SMD/SMT 1812 (4532 metric) + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 85 mOhms 40 A 16 VDC - 40 C+ 85 C 2 754In Stock
6 000Expected 23/12/2026
Min.: 1
Mult.: 1
: 2 000

miniSMD PCB Mount SMD/SMT 2 A 16 VDC 4 A 40 A 85 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC MINISMDC300F-2 2 000In Stock
Min.: 2 000
Mult.: 2 000
: 2 000

miniSMD PCB Mount SMD/SMT 1812 (4532 metric) + 85 C Reel
Littelfuse Resettable Fuses - PPTC 16V 100A 2.3Ohms 4 929In Stock
9 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

nanoSMD PCB Mount SMD/SMT 250 mA 16 VDC 580 mA 100 A 2.3 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 100mA 11Ohms 3 318In Stock
Min.: 1
Mult.: 1
: 3 000

picoSMD PCB Mount SMD/SMT 100 mA 15 VDC 300 mA 100 A 11 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 100A 0.8Ohms 3 165In Stock
Min.: 1
Mult.: 1
: 3 000

picoSMD PCB Mount SMD/SMT 500 mA 6 VDC 1 A 100 A 800 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RGEF1100 785In Stock
500Expected 19/10/2026
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 11 A 16 VDC 18.7 A 100 A 8.9 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF1200 979In Stock
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 12 A 16 VDC 20.4 A 100 A 8.6 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF1200-2 2 369In Stock
Min.: 1
Mult.: 1
: 1 000

RGEF PCB Mount Radial 12 A 16 VDC 20.4 A 100 A 8.6 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF1400 1 384In Stock
1 250Expected 10/11/2026
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 14 A 16 VDC 23.8 A 100 A 6.4 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF250 1 801In Stock
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 2.5 A 16 VDC 4.7 A 100 A 53 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 16V 2.5A-HD 100A RGEF 1 175In Stock
Min.: 1
Mult.: 1
: 2 000

RGEF PCB Mount Radial 2.5 A 16 VDC 4.7 A 100 A 53 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 3A 16V 100A Imax 78In Stock
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 3 A 16 VDC 5.1 A 100 A 98 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 3A 16V 100A Imax 2 856In Stock
Min.: 1
Mult.: 1
: 2 500

RGEF PCB Mount Radial 3 A 16 V 5.1 A 100 A 98 mOhms - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF400 140In Stock
5 000On Order
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 4 A 16 VDC 6.8 A 100 A 60 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF500-2 363In Stock
14 000Expected 30/09/2026
Min.: 1
Mult.: 1
: 2 000

RGEF PCB Mount Radial 5 A 16 VDC 8.5 A 100 A 34 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape