PCB Mount Resettable Fuses - PPTC

Results: 2 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC RHEF650-2 1 086In Stock
Min.: 1
Mult.: 1
: 1 500

RHEF PCB Mount Radial 6.5 A 16 VDC 12 A 100 A 26 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RHEF750 133In Stock
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 7.5 A 16 VDC 13.1 A 100 A 22 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RHEF750-2 66In Stock
Min.: 1
Mult.: 1
: 1 000

RHEF PCB Mount Radial 7.5 A 16 VDC 13.1 A 100 A 22 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 8A 16V 20AWG 100A Imax 164In Stock
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 8 A 16 VDC 15 A 100 A 20 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A Ammo Pack Radial-leaded Device 1 950In Stock
Min.: 1
Mult.: 1
: 2 000

RKEF PCB Mount Radial 500 mA 60 VDC 1 A 40 A 900 mOhms - 40 C + 85 C 5.84 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 60V 40A 1.25W Radial-leaded Device 497In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 650 mA 60 VDC 1.3 A 40 A 450 mOhms - 40 C + 85 C 5.84 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 1.40W Radial-leaded Device 388In Stock
1 000Expected 14/12/2026
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 390 mOhms - 40 C + 85 C 5.84 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 0.39Ohms 2 169In Stock
Min.: 1
Mult.: 1
: 3 000

RKEF PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 390 mOhms - 40 C + 85 C 5.84 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 60V 40A 1.50W Radial-leaded Device 1 509In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 520 mOhms - 40 C + 85 C 5.84 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 2.40W Radial-leaded Device 1 242In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 1.6 A 60 VDC 3.2 A 40 A 200 mOhms - 40 C + 85 C 5.84 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 0.085Ohms 1 500In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 2.5 A 60 VDC 5 A 40 A 85 mOhms - 40 C + 85 C 5.84 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 3.20W Radial-leaded Device 2 355In Stock
3 500Expected 19/10/2026
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 3 A 60 VDC 6 A 40 A 80 mOhms - 40 C + 85 C 5.84 mm Bulk
Littelfuse Resettable Fuses - PPTC 50 mOhms 40 A 60 VDC - 40 C+ 85 C 2 149In Stock
Min.: 1
Mult.: 1
: 1 000

RKEF PCB Mount Radial 3 A 60 VDC 6 A 40 A 50 mOhms - 40 C + 85 C 5.84 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 60V 40A 3.40W Radial-leaded Device 2 865In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 3.75 A 60 VDC 7.5 A 40 A 40 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 3.75A-HD 40A MAX 450In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 3.75 A 60 VDC 7.5 A 40 A 40 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 3.70W Radial-leaded Device 1 815In Stock
6 500Expected 28/10/2026
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 4 A 60 VDC 8 A 40 A 60 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC .9A 30V 100A Imax 4 888In Stock
Min.: 1
Mult.: 1
: 3 000

RUEF PCB Mount Radial 900 mA 30 VDC 1.8 A 100 A 220 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 30V 900MA 100A RUEF 1 564In Stock
Min.: 1
Mult.: 1
: 2 000

RUEF PCB Mount Radial 900 mA 30 VDC 1.8 A 100 A 220 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.1A 30V 100A Imax 1 572In Stock
8 000Expected 13/10/2026
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 1.1 A 30 VDC 2.2 A 100 A 170 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V 1.1A-HD 100A RUEF 1 966In Stock
Min.: 1
Mult.: 1
: 2 000

RUEF PCB Mount Radial 1.1 A 30 VDC 2.2 A 100 A 170 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.1A 30V 40A Imax 311In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 1.1 A 30 VDC 2.2 A 100 A 170 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.35A 30V 40A Imax 4 420In Stock
Min.: 1
Mult.: 1
: 3 000

RUEF PCB Mount Radial 1.35 A 30 VDC 2.7 A 40 A 130 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 30V 1.35A-HD 100A RUEF 2 910In Stock
Min.: 1
Mult.: 1
: 2 000

RUEF PCB Mount Radial 1.35 A 30 VDC 2.7 A 100 A 130 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.35A 30V 40A Imax 105In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 1.35 A 30 VDC 2.7 A 100 A 130 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.6A 30V 40A Imax 2 106In Stock
3 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 3 000

RUEF PCB Mount Radial 1.6 A 30 VDC 3.2 A 100 A 110 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape