PCB Mount Resettable Fuses - PPTC

Results: 2 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax 1 196In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 190 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax 1 803In Stock
Min.: 1
Mult.: 1
: 1 000

RXEF PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 130 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax 1 543In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 130 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 3A 72V 40A Imax 210In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 3 A 72 VDC 6 A 40 A 100 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 3A 72V 40A Imax 310In Stock
3 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 1 000

RXEF PCB Mount Radial 3 A 72 VDC 6 A 40 A 100 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 40A 72V 2Pin Ammo Pk PolySwitch Reset De 851In Stock
Min.: 1
Mult.: 1
: 1 000

RXEF PCB Mount Radial 3 A 72 VDC 6 A 40 A 100 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 3A 72V 40A Imax 250In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 3 A 72 V 6 A 40 A 100 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 3A 72V 40A Imax 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

RXEF PCB Mount Radial 3 A 72 V 6 A 40 A 100 mOhms - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 3.75A 72V 40A Imax 742In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 3.75 A 72 VDC 7.5 A 40 A 80 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 2A 6V 40A Imax 891In Stock
Min.: 1
Mult.: 1
: 4 000

midSMD PCB Mount SMD/SMT 2018 (5050 metric) + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC SMDC075F-2 117In Stock
4 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 4 000

SMDC PCB Mount SMD/SMT 2920 (7351 metric) + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .15A 60Vdc600V Fuses Radial Lead Resetbl 595In Stock
Min.: 1
Mult.: 1

TR600 PCB Mount Radial 150 mA 250 VDC 300 mA 3 A 22 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .15A 60Vdc 600V 1 046In Stock
Min.: 1
Mult.: 1
: 600

TR600 PCB Mount Radial 150 mA 250 VDC 300 mA 3 A 22 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 60V 3A 25Ohms 342In Stock
1 500Expected 01/12/2026
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 55 mA 60 VDC 170 mA 3 A 35 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .08A 60UDE MAX 250Vrms MAX 1 010In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 80 mA 60 VDC 160 mA 3 A 33 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC TRF250-110U-B-0.5-2 580In Stock
Min.: 1
Mult.: 1
: 1 500
TRF250 PCB Mount Radial 110 mA 60 V 220 mA 3 A 5 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 250V .12A-HD 3A MAX 2 551In Stock
Min.: 1
Mult.: 1
: 1 500

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 16 Ohms 3 A 60 V - 40 C+ 85 C 74In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 120 mA 60 V 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .12A 60Vdc MAX 250Vrms 500In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .12A 250V 1 250In Stock
Min.: 1
Mult.: 1
: 1 500

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 250V .145A-HD 3A MAX 1 489In Stock
Min.: 1
Mult.: 1
: 1 500

TRF250 PCB Mount Radial 145 mA 60 VDC 290 mA 3 A 14 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .18A 250V 1 213In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 180 mA 100 VDC 650 mA 10 A 4 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .18A 250V 2 599In Stock
Min.: 1
Mult.: 1
: 1 500

TRF250 PCB Mount Radial 180 mA 100 VDC 650 mA 10 A 4 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Polyswitch 0.183A kinked 2 000In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 183 mA 100 VDC 685 mA 10 A 3.4 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC Polyswitch 0.183A straight 499In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 183 mA 100 VDC 685 mA 10 A 3.4 Ohms - 40 C + 85 C 5 mm Bulk