PCB Mount Resettable Fuses - PPTC

Results: 2 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 100Vdc 10Arms PolySwitch Reset Dev 523In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 184 mA 100 VDC 1 A 10 A 3.1 Ohms 0 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .12A 250V 2 565In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 16 Ohms 3 A 60 VDC - 40 C+ 85 C 363In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 600V .15A-HD 3A MAX 1 694In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 130 mA 250 VDC 300 mA 3 A 22 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .16A 250Vdc 600V RMS 600In Stock
Min.: 1
Mult.: 1
: 600

TRF600 PCB Mount Radial 160 mA 250 VDC 320 mA 3 A 18 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 60V 3A 1.45Ohms 605In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 400 mA 60 VDC 1 A 3 A 1.9 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC Polyswitch 0.26A Restive Range -2 1 120In Stock
Min.: 1
Mult.: 1
: 1 500

TS250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 15 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Polyswitch 0.08A 757In Stock
4 500Expected 29/09/2026
Min.: 1
Mult.: 1
: 1 500

TSL250 PCB Mount SMD/SMT 80 mA 80 VDC 240 mA 3 A 20 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 250V .250A-HD 3A MAX 193In Stock
600Expected 01/09/2026
Min.: 1
Mult.: 1
: 200

TSM600 PCB Mount SMD/SMT 250 mA 250 VDC 860 mA 3 A 7 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 250V .250A-HD 3A MAX (R) 107In Stock
Min.: 1
Mult.: 1
: 200

TSM600 PCB Mount SMD/SMT 250 mA 250 VDC 860 mA 3 A 5 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .40A 60Vdc 600Vrms 2In Stock
Min.: 1
Mult.: 1
: 200

TSM600 PCB Mount SMD/SMT 400 mA 250 VDC 1 A 3 A 2 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 35OHM 209In Stock
12 000Expected 06/01/2027
Min.: 1
Mult.: 1

CMF-RL PCB Mount Radial 80 mA 230 VAC 220 mA 3 A 35 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 50OHM 728In Stock
Min.: 1
Mult.: 1

CMF-RL PCB Mount Radial 65 mA 230 VAC 150 mA 3 A 50 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC Ceramic PTC 174In Stock
8 000Expected 15/12/2026
Min.: 1
Mult.: 1
: 400

CMF-SDP PCB Mount SMD/SMT 150 mA 230 VAC 360 mA 1 A 10 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC Ceramic PTC 8 606In Stock
Min.: 1
Mult.: 1
: 400

CMF-SDP PCB Mount SMD/SMT 130 mA 230 VAC 260 mA 2.8 A 25 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC Ceramic PTC 273In Stock
Min.: 1
Mult.: 1
: 350

CMF-SDP PCB Mount SMD/SMT 90 mA 230 VAC 190 mA 2.5 A 50 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 1.75A-HD 50A 0201 3 547In Stock
Min.: 1
Mult.: 1
: 5 000

MF-NSML/X PCB Mount SMD/SMT 1.75 A 12 VDC 3.5 A 50 A 50 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 2.0A-HD 50A 0201 2 084In Stock
10 000Expected 16/09/2026
Min.: 1
Mult.: 1
: 5 000

MF-NSML/X PCB Mount SMD/SMT 2 A 12 VDC 4 A 50 A 40 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 3.8A-HD 50A 0201 2 266In Stock
10 500Expected 11/11/2026
Min.: 1
Mult.: 1
: 3 500

MF-NSML/X PCB Mount SMD/SMT 3.8 A 12 VDC 7.6 A 50 A 20 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 4.5A-HD 50A 0201 1 490In Stock
10 500Expected 11/11/2026
Min.: 1
Mult.: 1
: 3 500

MF-NSML/X PCB Mount SMD/SMT 4.5 A 12 VDC 9 A 50 A 14 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 1.1A-HD 50A SMD 3 067In Stock
13 500Expected 08/10/2026
Min.: 1
Mult.: 1
: 4 500

MF-PSML PCB Mount SMD/SMT 1.1 A 6 VDC 2.2 A 50 A 210 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 1.5A-HD 50A SMD 3 752In Stock
13 500Expected 12/10/2026
Min.: 1
Mult.: 1
: 4 500

MF-PSML PCB Mount SMD/SMT 1.5 A 6 VDC 3 A 50 A 80 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 0805 SMD Polymer PTC, 12V/2.00A 2 086In Stock
Min.: 1
Mult.: 1
: 3 000

MF-PSML/X PCB Mount SMD/SMT 2 A 12 VDC 4 A 50 A 50 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 2.5A-HD 50A MAX 3 173In Stock
Min.: 1
Mult.: 1
: 3 000

MF-PSML/X PCB Mount SMD/SMT 2.5 A 12 VDC 5 A 50 A 40 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 6V 3.0A-HD 50A MAX 1 929In Stock
9 000Expected 09/09/2026
Min.: 1
Mult.: 1
: 3 000

MF-PSML/X PCB Mount SMD/SMT 3 A 12 VDC 6 A 50 A 20 mOhms - 40 C + 85 C Reel, Cut Tape