PCB Mount Resettable Fuses - PPTC

Results: 2 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .90 Trip 1.8 1 870In Stock
Min.: 1
Mult.: 1
: 2 000

MF-R/90 PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 12V 3.0A-HD 50A 1210 24In Stock
10 500Expected 28/09/2026
Min.: 1
Mult.: 1
: 3 500

MF-USML PCB Mount SMD/SMT 3 A 12 VDC 6 A 50 A 24 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 12V 4.0A-HD 50A 1210 2 982In Stock
Min.: 1
Mult.: 1
: 3 500

MF-USML PCB Mount SMD/SMT 4 A 12 VDC 8 A 50 A 18 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 12V 5.5A-HD 50A 1210 246In Stock
10 500Expected 20/10/2026
Min.: 1
Mult.: 1
: 3 500

MF-USML PCB Mount SMD/SMT 5.5 A 12 VDC 11 A 50 A 10 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 6V 6.0A-HD 20A PTC 3 226In Stock
Min.: 1
Mult.: 1
: 3 500

MF-USML6-2 PCB Mount SMD/SMT 6 A 6 VDC 12 A 50 A 10 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFNF PTC FUSE SMT 200 mA (1206) 57 005In Stock
Min.: 1
Mult.: 1
: 3 000
PFNF PCB Mount SMD/SMT 200 mA 24 VDC 460 mA 10 A 2.6 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Resettable Fuses - PPTC +12 VOLT ELECTRONIC FUSE 172In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

NIS5420 PCB Mount SMD/SMT 18 VDC 4.6 A 50 mOhms WDFN-10 - 40 C + 125 C Reel, Cut Tape
onsemi Resettable Fuses - PPTC +12 VOLT ELECTRONIC FUSE 1 669In Stock
3 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

NIS5420 PCB Mount SMD/SMT 18 VDC 4.6 A 50 mOhms WDFN-10 - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Resettable Fuses - PPTC 5V ELECTRONIC FUSE AUTO 10In Stock
3 000Expected 24/08/2027
Min.: 1
Mult.: 1
: 3 000

NIS6150 PCB Mount SMD/SMT 10 VDC 1 A 200 mOhms WDFNW-10 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Resettable Fuses - PPTC 12V ELECTRONIC FUSE 1 726In Stock
Min.: 1
Mult.: 1
: 3 000

NIS6420 PCB Mount SMD/SMT 19 VDC 5 A 60 mOhms WQFN-12 - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Resettable Fuses - PPTC 5V ELECTRONIC FUSE 483In Stock
Min.: 1
Mult.: 1
: 3 000

NIS6452 PCB Mount SMD/SMT 15 VDC 5 A 60 mOhms WQFN-12 - 40 C + 125 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 0.75A 60V 0.18ohm Hold .75 Trip 1.5 38In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60Volt 40Amps Hold 2.5 Trip 5Amps 48In Stock
Min.: 1
Mult.: 1

MF-RX PCB Mount Radial 2.5 A 60 VDC 5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Bulk

onsemi Resettable Fuses - PPTC 12 V Electronic Fuse 570In Stock
6 000Expected 02/12/2026
Min.: 1
Mult.: 1
: 3 000

NIS5132 PCB Mount SMD/SMT 18 VDC 3.6 A 55 mOhms DFN-10 - 40 C + 150 C Reel, Cut Tape, MouseReel
onsemi Resettable Fuses - PPTC +12 VOLT ELECTRONIC FUSE 1 348In Stock
Min.: 1
Mult.: 1
: 3 000

NIS5420 PCB Mount SMD/SMT 18 VDC 4.6 A 50 mOhms WDFN-10 - 40 C + 125 C Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PTSLR0603 1A, 8V 33 862In Stock
Min.: 1
Mult.: 1
: 5 000

PTSLR0603 PCB Mount SMD/SMT 1 A 8 VDC 2 A 25 A 150 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.85A 30V RADIAL LEADED 82In Stock
Min.: 1
Mult.: 1
: 3 000

MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 3.0A 16V RADIAL LEADED HI-TEMP 2 229In Stock
Min.: 1
Mult.: 1
: 3 000

MF-RHT PCB Mount Radial 3 A 16 VDC 6 A 100 A 79 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 5.0A 16V RADIAL LEADED HI-TEMP 1 079In Stock
Min.: 1
Mult.: 1
: 3 000

MF-RHT PCB Mount Radial 5 A 16 VDC 9 A 100 A 45 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED UNCOATED 153In Stock
Min.: 1
Mult.: 1

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 10 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 72V RADIAL LEADED 75In Stock
Min.: 1
Mult.: 1
: 3 000

MF-RX/72 PCB Mount Radial 250 mA 72 VDC 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.4A 72V RADIAL LEADED 2 275In Stock
Min.: 1
Mult.: 1
: 3 000

MF-RX/72 PCB Mount Radial 400 mA 72 VDC 800 mA 40 A 860 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Schurter Resettable Fuses - PPTC PTC 30V I hold 0.5A 3 434In Stock
Min.: 1
Mult.: 1
: 2 000

PFSM PCB Mount SMD/SMT 500 mA 60 VDC 1 A 40 A 1.4 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PTC 30V I hold 0.75A 4 943In Stock
Min.: 1
Mult.: 1
: 2 000

PFSM PCB Mount SMD/SMT 750 mA 30 VDC 1.5 A 80 A 1 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PTC 30V I hold 1.1A 5 063In Stock
Min.: 1
Mult.: 1
: 2 000

PFSM PCB Mount SMD/SMT 1.1 A 30 VDC 2.2 A 80 A 480 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel