PCB Mount SMD/SMT Resettable Fuses - PPTC

Results: 623
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Resettable Fuses - PPTC 0805 16V 0.05A 0.6W SMD AEC-Q200 High Temp 8 978In Stock
20 000Expected 26/01/2027
Min.: 1
Mult.: 1
: 4 000

SMDH PCB Mount SMD/SMT 50 mA 16 V 250 mA 40 A 1.5 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 42V 200MA-HD 40A MAX 8 990In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSHT PCB Mount SMD/SMT 200 mA 42 VDC 1 A 40 A 4.5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 750MA-HD 40A MAX 15 407In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSHT PCB Mount SMD/SMT 750 mA 30 VDC 3.75 A 40 A 850 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 250V 130MA-HD 3A MAX 20 135In Stock
Min.: 1
Mult.: 1
: 4 000

MF-SD/250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 7 Ohms - 45 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 4.0A-HD 50A 1206 16 943In Stock
Min.: 1
Mult.: 1
: 3 500

MF-NSML/X PCB Mount SMD/SMT 4 A 12 VDC 8 A 50 A 18 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 2.0A-HD 50A 1210 5 097In Stock
Min.: 1
Mult.: 1
: 5 000

MF-USML PCB Mount SMD/SMT 2 A 12 VDC 4 A 50 A 40 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 0.35A 6V 0805 3 096In Stock
Min.: 1
Mult.: 1
: 4 000

0805L PCB Mount SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.2 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .3A 60VDC 10A 2920 AEC-Q200 5 356In Stock
Min.: 1
Mult.: 1
: 4 000

ASMDC PCB Mount SMD/SMT 300 mA 60 VDC 600 mA 10 A 3.4 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 750MA-HD 40A SMD 4 301In Stock
Min.: 1
Mult.: 1
: 3 000

picoSMD PCB Mount SMD/SMT 750 mA 6 VDC 1.5 A 40 A 350 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC Ceramic PTC 5 848In Stock
Min.: 1
Mult.: 1
: 350

CMF-SDP PCB Mount SMD/SMT 80 mA 230 VAC 200 mA 3 A 7 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 2.0A-HD 40A SMD 2 623In Stock
Min.: 1
Mult.: 1
: 2 000

miniASMD PCB Mount SMD/SMT 1812 (4532 metric) + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC Ceramic PTC 5 153In Stock
Min.: 1
Mult.: 1
: 350

CMF-SDP PCB Mount SMD/SMT 180 mA 230 VAC 360 mA 1 A 10 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 170 mOhms 40 A 6 VDC - 40 C+ 85 C 10 773In Stock
Min.: 1
Mult.: 1
: 3 000

picoSMD PCB Mount SMD/SMT 1.1 A 6 VDC 2.2 A 40 A 170 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 1.1A-HD 50A 0805 7 587In Stock
Min.: 1
Mult.: 1
: 4 500

MF-PSML/X PCB Mount SMD/SMT 1.1 A 12 VDC 2.2 A 50 A 210 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 12V 5.0A-HD 50A 1210 12 450In Stock
Min.: 1
Mult.: 1
: 3 500

MF-USML PCB Mount SMD/SMT 5 A 12 VDC 10 A 50 A 12 mOhms - 40 C + 85 C Reel, Cut Tape
onsemi Resettable Fuses - PPTC +24 VOLT ELECTRONIC FUSE 6 681In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3 000

NIS4461 PCB Mount SMD/SMT 24 VDC 4.2 A 50 mOhms WDFN-10 - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 9V 1.1A 0805 POLYFUSE SURF MOUNT 9 837In Stock
Min.: 1
Mult.: 1
: 3 000

0805L PCB Mount SMD/SMT 1.1 A 6 VDC 2 A 100 A 160 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 2.6A-HD 50A 0201 19 343In Stock
Min.: 1
Mult.: 1
: 5 000

MF-NSML/X PCB Mount SMD/SMT 2.6 A 12 VDC 5.2 A 50 A 30 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC SMDC310F/18-02 9 953In Stock
Min.: 1
Mult.: 1
: 3 000

SMDC PCB Mount SMD/SMT 3.1 A 18 VDC 6 A 50 A 36 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse 2920L260/33DR-A
Littelfuse Resettable Fuses - PPTC PTC 33V POLYFUSE SURF MOUNT 2920 2.60A 1 724In Stock
Min.: 1
Mult.: 1
: 1 500

PCB Mount SMD/SMT 2.6 A 33 VDC 5 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 500MA-HD 40A MAX 4 000In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSHT PCB Mount SMD/SMT 500 mA 30 VDC 2.5 A 40 A 1.6 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse RF5024-000
Littelfuse Resettable Fuses - PPTC 16V 350MA-HD 40A SMD 8 363In Stock
Min.: 1
Mult.: 1
: 3 000

PCB Mount SMD/SMT 350 mA 16 VDC 1.1 A 40 A 1.9 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 80 Ohms 82 mA 13 VDC - 20 C+ 60 C 12 155In Stock
Min.: 1
Mult.: 1
: 15 000

ZeptoSMDC PCB Mount SMD/SMT 11 mA 13 VDC 80 mA 82 mA 80 Ohms - 20 C + 60 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 250V 3A 130mA 3 154In Stock
Min.: 1
Mult.: 1
: 600

TSM250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 9 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 3 Ohms 40 A 9 VDC - 40 C+ 85 C 2 351In Stock
Min.: 1
Mult.: 1
: 5 000

femtoSMD PCB Mount SMD/SMT 200 mA 9 VDC 450 mA 40 A 3 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel