Reel SMD/SMT Resettable Fuses - PPTC

Results: 1 143
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 0.13A 60V 9ohm 1 390In Stock
Min.: 1
Mult.: 1
: 1 500

MF-SM/250 SMD/SMT SMD/SMT 130 mA 60 VDC 260 mA 3 A 12 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 2.6A 107In Stock
4 000Expected 21/01/2027
Min.: 1
Mult.: 1
: 4 000

Low Rho SMD/SMT SMD/SMT 2.6 A 6 V 5 A 50 A 20 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 SMD Polymer PTC 5.5A/6V 903In Stock
Min.: 1
Mult.: 1
: 3 500

MF-USML6-2 SMD/SMT SMD/SMT 5.5 A 12 VDC 11 A 50 A 10 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 5A 1210 POLYFUSE SURF MOUNT 817In Stock
Min.: 1
Mult.: 1
: 3 000

Low Rho PCB Mount SMD/SMT 5 A 6 VDC 10 A 50 A 12 mOhms - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 6V 2920 2.60A POLYFUSE 268In Stock
2 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 2 000

2920L SMD/SMT SMD/SMT 2.6 A 6 VDC 5 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 293In Stock
4 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 4 000

Automotive High Temperature SMD SMD/SMT SMD/SMT 50 mA 16 VDC 180 mA 40 A 3.5 Ohms 0805 (2012 metric) - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 0805 SMD Polymer PTC 2.5A/6V 2 642In Stock
Min.: 1
Mult.: 1
: 3 000

MF-PSML SMD/SMT SMD/SMT 2.5 A 6 VDC 5 A 50 A 40 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 6V POLY SURF MOUNT 1210 1.75A 2 695In Stock
Min.: 1
Mult.: 1
: 3 000

1210L SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 100 A 80 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 6V 5.0A-HD 100A SMD 2 575In Stock
Min.: 1
Mult.: 1
: 1 500

2016L SMD/SMT SMD/SMT 5 A 6 VDC 10 A 100 A 25 mOhms 2016 (5041 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 250V 3A 130mA 3 154In Stock
Min.: 1
Mult.: 1
: 600

TSM250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 9 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 2.6A-HD 50A SMD 4 874In Stock
Min.: 1
Mult.: 1
: 5 000

MF-NSML SMD/SMT SMD/SMT 2.6 A 6 VDC 5.2 A 50 A 26 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 9V 200MA-HD 100A SMD 2 152In Stock
Min.: 1
Mult.: 1
: 4 000
SMD/SMT SMD/SMT 200 mA 9 VDC 470 mA 100 A 3.2 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 500MA-HD 100A SMD 2 802In Stock
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SMD/SMT 500 mA 6 VDC 1 A 100 A 800 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 3 Ohms 40 A 9 VDC - 40 C+ 85 C 2 351In Stock
Min.: 1
Mult.: 1
: 5 000

femtoSMD PCB Mount SMD/SMT 200 mA 9 VDC 450 mA 40 A 3 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 100A 9Ohms 3 420In Stock
Min.: 1
Mult.: 1
: 4 000

picoSMD PCB Mount SMD/SMT 120 mA 15 VDC 300 mA 100 A 9 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 2016 2A SURF MOUNT 2 566In Stock
Min.: 1
Mult.: 1
: 2 000

2016L SMD/SMT SMD/SMT 2 A 6 VDC 4.2 A 40 A 100 mOhms 2016 (5041 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 350MA-HD 100A SMD 3 460In Stock
Min.: 1
Mult.: 1
: 4 000
SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.4 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 8V 2A PPTC SMD 1812 9 992In Stock
Min.: 1
Mult.: 1
: 2 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .75A 24V Mini SMD AEC-Q200 2 671In Stock
Min.: 1
Mult.: 1
: 1 500

miniASMD SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 40 A 290 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 1.75A-HD 50A MAX 3 400In Stock
Min.: 1
Mult.: 1
: 4 500

MF-PSML/X PCB Mount SMD/SMT 1.75 A 6 V 3.5 A 50 A 55 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 12V 4.5A-HD 50A 1210 2 485In Stock
Min.: 1
Mult.: 1
: 3 500

MF-USML PCB Mount SMD/SMT 4.5 A 12 VDC 9 A 50 A 14 mOhms - 40 C + 85 C Reel, Cut Tape
onsemi Resettable Fuses - PPTC +12 VOLT ELECTRONIC FUSE 1 803In Stock
Min.: 1
Mult.: 1
: 3 000

NIS5420 PCB Mount SMD/SMT 18 VDC 4.6 A 50 mOhms WDFN-10 - 40 C + 125 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.2A 33V SMD AEC-Q200 2 946In Stock
Min.: 1
Mult.: 1
: 1 500

ASMD SMD/SMT SMD/SMT 1.2 A 33 VDC 2.88 A 40 A 230 mOhms 3425 (8763 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Bourns Resettable Fuses - PPTC 0805 SMD Polymer PTC 4.00A/8V 5 580In Stock
Min.: 1
Mult.: 1
: 3 000

MF-PSML/X PCB Mount SMD/SMT 4 A 6 V 50 A - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 6V 750MA-HD 40A SMD 2 605In Stock
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 40 A 350 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel