SMD Series Resettable Fuses - PPTC

Results: 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
YAGEO Resettable Fuses - PPTC PPTC 15V 0.1A 14 110In Stock
20 000Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

SMD SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 100 A 6 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 9V 0.2A PPTC SMD 0805 303In Stock
28 000Expected 06/11/2026
Min.: 1
Mult.: 1
: 4 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 6V 0.35A 3 414In Stock
4 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 4 000

SMD SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.2 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 6V 0.75A PPTC SMD 0805 8 000In Stock
Min.: 1
Mult.: 1
: 4 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 6V 1A PPTC SMD 0805 8 686In Stock
Min.: 1
Mult.: 1
: 3 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 6V 1.1A PPTC SMD 0805 23 988In Stock
Min.: 1
Mult.: 1
: 3 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 60V 1206 0.05A 0.6W SMD 1 797In Stock
30 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD PCB Mount SMD/SMT 50 mA 60 V 150 mA 100 A 3.6 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 30V 0.1A PPTC SMD 1206 3 895In Stock
20 000Expected 26/01/2027
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

SMD PCB Mount SMD/SMT 100 mA 30 VDC 270 mA 100 A 15 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 30V 0.16A PPTC SMD 1206 11 788In Stock
20 000Expected 20/10/2026
Min.: 1
Mult.: 1
: 4 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 48V 1206 0.16A 0.6W SMD 885In Stock
48 000On Order
Min.: 1
Mult.: 1
: 4 000

SMD PCB Mount SMD/SMT 160 mA 48 V 450 mA 100 A 1 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 24V 0.2A PPTC SMD 1206 3 430In Stock
20 000Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

SMD PCB Mount SMD/SMT 200 mA 24 VDC 420 mA 100 A 2.6 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 16V 0.25A PPTC SMD 1206 3 727In Stock
20 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 4 000

SMD PCB Mount SMD/SMT 250 mA 16 VDC 500 mA 100 A 2.3 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 24V 0.25A PPTC SMD 1206 5 779In Stock
4 000Expected 22/12/2026
Min.: 1
Mult.: 1
: 4 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 16V 0.35A PPTC SMD 1206 7 279In Stock
20 000Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

SMD PCB Mount SMD/SMT 350 mA 16 VDC 750 mA 100 A 1.2 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 6V 0.5A PPTC SMD 1206 11 023In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

SMD PCB Mount SMD/SMT 500 mA 6 VDC 1 A 100 A 700 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 16V 0.75A PPTC SMD 1206 15 897In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD PCB Mount SMD/SMT 750 mA 16 VDC 1.5 A 100 A 350 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 13.2V 0.75A PPTC SMD 1206 5 329In Stock
Min.: 1
Mult.: 1
: 2 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 8V 0.75A PPTC SMD 1206 3 648In Stock
20 000Expected 26/01/2027
Min.: 1
Mult.: 1
: 4 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 8V 1.1A PPTC SMD 1206 3 800In Stock
8 000Expected 06/11/2026
Min.: 1
Mult.: 1
: 4 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 8V 1.5A PPTC SMD 1206 380In Stock
20 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 6V 2A PPTC SMD 1206 1 094In Stock
10 000Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 30V 0.05A 818In Stock
15 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 3 000

SMD SMD/SMT SMD/SMT 50 mA 30 VDC 150 mA 10 A 50 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 60V 1210 0.05A 0.6W SMD 4 705In Stock
Min.: 1
Mult.: 1
: 3 000

SMD PCB Mount SMD/SMT 50 mA 60 V 150 mA 10 A 3.6 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 13.2V 0.5A 4 747In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

SMD SMD/SMT SMD/SMT 500 mA 13.2 VDC 1 A 100 A 900 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 24V 0.75A PPTC SMD 1 210 4 191In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel