SMD Series Resettable Fuses - PPTC

Results: 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
YAGEO Resettable Fuses - PPTC 12V 1.1A PPTC SMD 1210 6 103In Stock
Min.: 1
Mult.: 1
: 3 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 16V 1.1A PPTC SMD 12 10 7 770In Stock
Min.: 1
Mult.: 1
: 3 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC SMD 1210 16V 1.5A 3 486In Stock
10 000Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD SMD/SMT SMD/SMT 1.5 A 16 VDC 3 A 100 A 30 mOhms to 120 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 6V 2A PPTC SMD 1210 454In Stock
10 000Expected 18/11/2026
Min.: 1
Mult.: 1
: 2 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 30V 0.1A PPTC SMD 1812 786In Stock
7 500Expected 26/11/2026
Min.: 1
Mult.: 1
: 1 500

SMD PCB Mount SMD/SMT 100 mA 30 VDC 300 mA 100 A 15 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 60V 0.14A 6 736In Stock
Min.: 1
Mult.: 1
: 1 500

SMD SMD/SMT SMD/SMT 140 mA 60 VDC 340 mA 10 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 30V 0.2A 4 096In Stock
Min.: 1
Mult.: 1
: 1 500

SMD SMD/SMT SMD/SMT 200 mA 30 VDC 400 mA 100 A 5 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 60V 0.2A PPTC SMD 1812 3 778In Stock
Min.: 1
Mult.: 1
Max.: 6 000
: 1 500

SMD PCB Mount SMD/SMT 200 mA 60 VDC 400 mA 40 A 5 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 30V 0.35A 3 003In Stock
4 000Expected 28/09/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD SMD/SMT SMD/SMT 350 mA 30 VDC 750 mA 40 A 1.7 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 15V 0.5A 1 872In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD SMD/SMT SMD/SMT 500 mA 15 VDC 1 A 100 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 13.2V 0.75A 1 893In Stock
10 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 2 000

SMD SMD/SMT SMD/SMT 750 mA 13.2 VDC 1.5 A 100 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 33V 0.75A 2 983In Stock
5 000Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD PCB Mount SMD/SMT 750 mA 33 VDC 1.5 A 20 A 400 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 8V 1.1A 5 488In Stock
Min.: 1
Mult.: 1
: 2 000

SMD SMD/SMT SMD/SMT 1.1 A 8 VDC 2.2 A 100 A 210 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 16V 1.1A 2 141In Stock
1 500Expected 28/09/2026
Min.: 1
Mult.: 1
Max.: 6 000
: 1 500

SMD SMD/SMT SMD/SMT 1.1 A 16 VDC 1.95 A 100 A 180 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 24V 1.1A 1 697In Stock
1 000Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD SMD/SMT SMD/SMT 1.1 A 24 VDC 1.95 A 20 A 200 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 16V 1.25A PPTC SMD 1812 7 184In Stock
Min.: 1
Mult.: 1
: 1 500

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 12V 1.5A PPTC SMD 1812 7 416In Stock
Min.: 1
Mult.: 1
: 1 500

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 16V 1.5A PPTC SMD 1812 3 772In Stock
Min.: 1
Mult.: 1
: 1 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 24V 1.5A 8 300In Stock
10 000Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD SMD/SMT SMD/SMT 1.5 A 24 VDC 3 A 20 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 12V 2.6A 1 674In Stock
Min.: 1
Mult.: 1
: 1 000

SMD SMD/SMT SMD/SMT 2.6 A 12 VDC 5 A 100 A 55 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 16V 2.6A PPTC SMD 1812 290In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 6V 3.A 2 181In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD SMD/SMT SMD/SMT 3 A 6 VDC 5 A 100 A 40 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 60V 0.3A PPTC SMD 2016 461In Stock
Min.: 1
Mult.: 1
: 1 500

SMD Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 60V 0.55A PPTC SMD 2016 575In Stock
5 000Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD PCB Mount SMD/SMT 550 mA 60 VDC 1.1 A 20 A 1 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 60V 0.75A PPTC SMD 2920 1 056In Stock
Min.: 1
Mult.: 1
: 1 000

SMD PCB Mount SMD/SMT 750 mA 60 VDC 1.5 A 10 A 950 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel