SinglFuse Surface Mount Fuses

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bourns Surface Mount Fuses 8A 32V TIME DELAY 8 343In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 8 A 32 VDC 80 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6 mOhms
Bourns Surface Mount Fuses 4A Slow Blow 0603 SinglFuse 13 361In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 18 mOhms
Bourns Surface Mount Fuses 1.25A 65V TIME DELAY 5 368In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.25 A 65 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 154 mOhms
Bourns Surface Mount Fuses 3A 35V TIME DELAY 4 903In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 35 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 30 mOhms
Bourns Surface Mount Fuses 3A 32V TIME DELAY 12 300In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206HI-M Surface Mount Fuses Medium / Normal Blow 3 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
Bourns Surface Mount Fuses 6A 24V TIME DELAY 10 047In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206HI-M Surface Mount Fuses Medium / Normal Blow 6 A 24 VDC 80 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Bourns Surface Mount Fuses 1.6A Slow Blow 1206 SinglFuse 5 075In Stock
Min.: 1
Mult.: 1
: 3 500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 1.6 A 125 VAC 65 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 43 mOhms
Bourns Surface Mount Fuses 6.3A Slow Blow 1206 SinglFuse 9 914In Stock
Min.: 1
Mult.: 1
: 3 500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 6.3 A 125 VAC 65 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 10 mOhms
Bourns Surface Mount Fuses 6A 24V TIME DELAY 10 723In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 6 A 24 VDC 60 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 10.9 mOhms
Bourns Surface Mount Fuses 7A 24V TIME DELAY 14 575In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 7 A 24 VDC 60 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 10 mOhms
Bourns Surface Mount Fuses 2410 Fast-Precision Tube 0.4A 1 995In Stock
Min.: 1
Mult.: 1
: 2 000

SF-2410FP-T Surface Mount Ceramic Fuses Fast Blow 400 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 499.5 mOhms
Bourns Surface Mount Fuses 1.5A 250V FAST ACTING 9 279In Stock
Min.: 1
Mult.: 1
: 2 000

SF-2410FP-W Surface Mount Fuses Fast Blow 1.5 A 250 VAC 125 VDC 50 A, 100 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 62 mOhms
Bourns Surface Mount Fuses 2410 Fast-Precision Tube 3A 8 703In Stock
Min.: 1
Mult.: 1
: 2 000

SF-2410FP-T Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 36 mOhms
Bourns Surface Mount Fuses 3.15A 125V FAST ACTING 5 227In Stock
Min.: 1
Mult.: 1
: 2 000

SF-2410FP-W Surface Mount Fuses Fast Blow 3.15 A 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 23.2 mOhms
Bourns Surface Mount Fuses 2410 High-Inrush Tube 4A 9 640In Stock
Min.: 1
Mult.: 1
: 2 000

SF-2410HI-T Surface Mount Ceramic Fuses Medium / Normal Blow 4 A 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 15 mOhms
Bourns Surface Mount Fuses 4A Slow Blow 0402 SinglFuse 10 618In Stock
Min.: 1
Mult.: 1
: 10 000

SF-0402SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 24 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 14 mOhms
Bourns Surface Mount Fuses 6A 32V TIME DELAY 13 740In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 6 A 32 VDC 80 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 10 mOhms
Bourns Surface Mount Fuses 8.0A Slow Blow 1206 SinglFuse 7 619In Stock
Min.: 1
Mult.: 1
: 3 500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 8 A 125 VAC 65 VDC 100 A, 100 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 8.4 mOhms
Bourns Surface Mount Fuses 1A 65V TIME DELAY 11 577In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 420 mOhms
Bourns Surface Mount Fuses 1.5A 250V SinglFuse Time Lag & Low Power 2 583In Stock
Min.: 1
Mult.: 1
: 2 500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 250 VAC 250 VDC 50 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 102.7 mOhms
Bourns Surface Mount Fuses 2A 250V SinglFuse Time Lag & Low Power 8 219In Stock
Min.: 1
Mult.: 1
: 2 500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 250 VAC 250 VDC 50 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 50.4 mOhms
Bourns Surface Mount Fuses .5A 32V FAST ACTING 15 280In Stock
Min.: 1
Mult.: 1
: 6 000

SF-0603FP-M Surface Mount Fuses Fast Blow 500 mA 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1 Ohms
Bourns Surface Mount Fuses 1.25A 32V FAST ACTING 5 152In Stock
Min.: 1
Mult.: 1
: 6 000

SF-0603FP-M Surface Mount Fuses Fast Blow 1.25 A 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 200 mOhms
Bourns Surface Mount Fuses 4A 32V TIME DELAY 13 202In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 4 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 17.9 mOhms
Bourns Surface Mount Fuses 3.5A 35V TIME DELAY 6 020In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 35 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 24 mOhms