SinglFuse Surface Mount Fuses

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bourns Surface Mount Fuses 3A 32V TIME DELAY 7 630In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SP-M Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 30.8 mOhms
Bourns Surface Mount Fuses 1206 High-Inrush Multilayer 0.5A 10 624In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206HI-M Surface Mount Fuses Medium / Normal Blow 500 mA 65 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape 1 Ohms
Bourns Surface Mount Fuses 12A Slow Blow 1206 SinglFuse 11 368In Stock
Min.: 1
Mult.: 1
: 3 500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 12 A 125 VAC 65 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.1 mOhms
Bourns Surface Mount Fuses 3A 125V FAST ACTING 8 241In Stock
Min.: 1
Mult.: 1
: 2 000

SF-2410FP-W Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 24.9 mOhms
Bourns Surface Mount Fuses 15A 250V FAST ACTING 8 835In Stock
Min.: 1
Mult.: 1
: 2 500

SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 15 A 250 VAC 250 VDC 50 A, 100 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 5 mOhms
Bourns Surface Mount Fuses 0.75A 250V SinglFuse Time Lag & Low Power 3 400In Stock
Min.: 1
Mult.: 1
: 2 500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 250 VAC 250 VDC 50 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 260 mOhms
Bourns Surface Mount Fuses 4A 35V TIME DELAY 7 244In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 35 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 20 mOhms
Bourns Surface Mount Fuses 1.5A Slow Blow 1206 SinglFuse 12 733In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 120 mOhms
Bourns Surface Mount Fuses 1.5A 65V TIME DELAY 11 870In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 210 mOhms
Bourns Surface Mount Fuses 10A 125V FAST ACTING 7 894In Stock
Min.: 1
Mult.: 1
: 2 000

SF-2410FP-W Surface Mount Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6.6 mOhms
Bourns Surface Mount Fuses .2A 35V FAST ACTING 24 530In Stock
Min.: 1
Mult.: 1
: 20 000

SF-0402FP-F Surface Mount Fuses Fast Blow 200 mA 35 VDC 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 600 mOhms
Bourns Surface Mount Fuses 1.25A Fast Act Prec 0603 SinglFuse 11 851In Stock
Min.: 1
Mult.: 1
: 8 000

SF-0603FP-F Surface Mount Fuses Fast Blow 1.25 A 35 VAC 65 VDC 13 A, 35 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 48 mOhms
Bourns Surface Mount Fuses 4.5A 32V TIME DELAY 12 516In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 4.5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 13.9 mOhms
Bourns Surface Mount Fuses 2A Slow Blow 0603 SinglFuse 17 200In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 44 mOhms
Bourns Surface Mount Fuses 6A 35V TIME DELAY 13 703In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 6 A 35 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 11 mOhms
Bourns Surface Mount Fuses 4A 32V TIME DELAY 20 876In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SP-M Surface Mount Fuses Time Delay / Slow Blow 4 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 16.9 mOhms
Bourns Surface Mount Fuses 8A 32V TIME DELAY 8 145In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SP-M Surface Mount Fuses Time Delay / Slow Blow 8 A 32 VDC 80 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6 mOhms
Bourns Surface Mount Fuses .5A Slow Blow 1206 SinglFuse 7 532In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 730 mOhms
Bourns Surface Mount Fuses 2.5A 35V TIME DELAY 13 269In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 71 mOhms
Bourns Surface Mount Fuses 2410 High-Inrush Tube 0.75A 5 772In Stock
Min.: 1
Mult.: 1
: 2 000

SF-2410HI-T Surface Mount Ceramic Fuses Medium / Normal Blow 750 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 166.6 mOhms
Bourns Surface Mount Fuses 0.8A Fast Acting 0603 SinglFuse 5 053In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603F Surface Mount Fuses Fast Blow 800 mA 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 115 mOhms
Bourns Surface Mount Fuses 2.5A 32V FAST ACTING 3 444In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603FP Surface Mount Fuses Fast Blow 2.5 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 25.5 mOhms
Bourns Surface Mount Fuses .63A 32V TIME DELAY 5 142In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 630 mA 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 200 mOhms
Bourns Surface Mount Fuses 4A 32V TIME DELAY 3 307In Stock
Min.: 1
Mult.: 1
: 5 000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 4 A 32 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 14 mOhms
Bourns Surface Mount Fuses 3.15A Fast Acting 0603 SinglFuse 5 135In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603F Surface Mount Fuses Fast Blow 3.15 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 19 mOhms