SMD Series Resettable Fuses - PPTC

Results: 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
YAGEO Resettable Fuses - PPTC 30V 0.05A PPTC SMD 1206
10 516Expected 12/01/2027
Min.: 1
Mult.: 1
: 3 000

SMD PCB Mount SMD/SMT 50 mA 30 VDC 150 mA 100 A 50 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 60V 1206 0.1A 0.6W SMD
44 000On Order
Min.: 1
Mult.: 1
: 4 000

SMD PCB Mount SMD/SMT 100 mA 60 V 250 mA 100 A 1.6 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 30V 0.1A
3 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 3 000

SMD SMD/SMT SMD/SMT 100 mA 30 VDC 300 mA 10 A 15 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC SMD 1812, 24V 0.75A, Reel 7"
7 488Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 6 000
: 1 500

SMD PCB Mount SMD/SMT 750 mA 24 VDC 1.5 A 100 A 290 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 16V 2A PPTC SMD 1812
10 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 8V 2A PPTC SMD 1812
10 000Expected 26/01/2027
Min.: 1
Mult.: 1
: 2 000

SMD PCB Mount SMD/SMT 2 A 8 VDC 3.5 A 100 A 70 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 60V 0.5A PPTC SMD 2920
3 000On Order
Min.: 1
Mult.: 1
: 1 500

SMD Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 12V 5A PPTC SMD 2920
1 947Expected 10/11/2026
Min.: 1
Mult.: 1
: 1 000

SMD Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PTC SMD 1210, 320mOhms, 6V, 600mW Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4 000

SMD SMD/SMT SMD/SMT 350 mA 6 V 700 mA 100 A 320 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 6V 0.75A Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4 000

SMD SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 100 A 400 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 8V 1.1A PPTC SMD 1210 Non-Stocked Lead-Time 18 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

SMD PCB Mount SMD/SMT Reel
YAGEO Resettable Fuses - PPTC 12V 1.5A PPTC SMD 1210 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 6V 1.5A PPTC SMD 1210 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 6V 1.75A PPTC SMD 1210 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 16V 1.6A PPTC SMD 1812 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 15V 1.1A PPTC SMD 2016 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 33V 1.1A PPTC SMD 2016 Non-Stocked Lead-Time 18 Weeks
Min.: 7 500
Mult.: 1 500
: 1 500

SMD Reel
YAGEO Resettable Fuses - PPTC 15V 1.5A PPTC SMD 2016 Non-Stocked Lead-Time 18 Weeks
Min.: 7 500
Mult.: 1 500
: 1 500

SMD Reel
YAGEO Resettable Fuses - PPTC 6V 2A PPTC SMD 2016 Non-Stocked Lead-Time 18 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

SMD Reel
YAGEO Resettable Fuses - PPTC 60V 0.3A PPTC SMD 2920 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 500

SMD Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 30V 0.75A PPTC SMD 2920 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 500

SMD Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 15V 1.25A PPTC SMD 2920 Non-Stocked Lead-Time 18 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

SMD Reel
YAGEO Resettable Fuses - PPTC 15V 4A PPTC SMD 2920 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD Reel, Cut Tape, MouseReel