TR5 Fuses with Leads - Through Hole

Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 250V IEC SL 1.25A TR5 1 417In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 1.25 A 250 VAC Fast Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 51.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC SL 1.6A TR5 8In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 1.6 A 250 VAC Fast Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 42.04 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC LL 1.6A TR5 763In Stock
1 000Expected 01/02/2027
Min.: 1
Mult.: 1
: 1 000

370 PCB Mount Fuses 1.6 A 250 VAC Fast Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 42.04 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC SL 1.6A TR5 430In Stock
4 000On Order
Min.: 1
Mult.: 1

370 PCB Mount Fuses 1.6 A 250 VAC Fast Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 42.04 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC SL 2A TR5 35In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 2 A 250 VAC Fast Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 32.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC LL 2A TR5 1 363In Stock
Min.: 1
Mult.: 1
: 1 000

370 PCB Mount Fuses 2 A 250 VAC Fast Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 32.5 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC SL 2A TR5 1 111In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 2 A 250 VAC Fast Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 32.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC SL 2.5A TR5 81In Stock
200Expected 01/02/2027
Min.: 1
Mult.: 1

370 PCB Mount Fuses 2.5 A 250 VAC Fast Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 24.55 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC LL 2.5A TR5 123In Stock
Min.: 1
Mult.: 1
: 1 000

370 PCB Mount Fuses 2.5 A 250 VAC Fast Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 24.55 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC SL 3.15A TR5 126In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 3.15 A 250 VAC Fast Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 18.43 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LL 3.15A TR5 904In Stock
Min.: 1
Mult.: 1
: 1 000

370 PCB Mount Fuses 3.15 A 250 VAC Fast Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 18.43 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC SL 4A TR5 251In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 4 A 250 VAC Fast Blow Leaded Fuses 40 A Radial TR5 - 40 C + 85 C 12.92 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC LL 4A TR5 187In Stock
1 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 1 000

370 PCB Mount Fuses 4 A 250 VAC Fast Blow Leaded Fuses 40 A Radial TR5 - 40 C + 85 C 12.92 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC SL 4A TR5 2 392In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 4 A 250 VAC Fast Blow Leaded Fuses 40 A Radial TR5 - 40 C + 85 C 12.92 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC SL 5A TR5 184In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 5 A 250 VAC Fast Blow Leaded Fuses 50 A Radial TR5 - 40 C + 85 C 10 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC LL 5A TR5 1 875In Stock
Min.: 1
Mult.: 1
: 1 000

370 PCB Mount Fuses 5 A 250 VAC Fast Blow Leaded Fuses 50 A Radial TR5 - 40 C + 85 C 10 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC SL 5A TR5 1 147In Stock
1 000Expected 01/02/2027
Min.: 1
Mult.: 1

370 PCB Mount Fuses 5 A 250 VAC Fast Blow Leaded Fuses 50 A Radial TR5 - 40 C + 85 C 10 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC SL 6.3A TR5 184In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 6.3 A 250 VAC Fast Blow Leaded Fuses 63 A Radial TR5 - 40 C + 85 C 7.3 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC LL 6.3A TR5 430In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

370 PCB Mount Fuses 6.3 A 250 VAC Fast Blow Leaded Fuses 63 A Radial TR5 - 40 C + 85 C 7.3 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC SL 6.3A TR5 1 589In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 6.3 A 250 VAC Fast Blow Leaded Fuses 63 A Radial TR5 - 40 C + 85 C 7.3 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V .040A IEC TL LBC TR5 SL 1 154In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 40 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 10.165 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL .050A TR5 297In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 50 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 6.495 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole IEC TL LBC LL .050A TR5 1 263In Stock
5 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1 000

372 PCB Mount Fuses 50 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 6.495 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V .050A IEC TL LBC TR5 SL 1 086In Stock
6 000Expected 01/09/2026
Min.: 1
Mult.: 1

372 PCB Mount Fuses 50 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 6.495 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V.063A IEC TL LBC TR5 LL 1 063In Stock
Min.: 1
Mult.: 1
: 1 000

372 PCB Mount Fuses 63 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 3.8 Ohms Ammo Pack