PPTC1206E3035V16

Vishay / BC Components
594-PPTC1206E3035V16
PPTC1206E3035V16

Mfr.:

Description:
Resettable Fuses - PPTC PTC POLY 1206 350mA 16V E3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resettable Fuses - PPTC
RoHS:  
PPTC1206E6
SMD/SMT
SMD/SMT
350 mA
16 VDC
1.2 mA
100 A
750 Ohms
1206 (3418 metric)
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Vishay / BC Components
Height: 0.75 mm
Length: 3.4 mm
Pd - Power Dissipation: 600 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 4000
Subcategory: PPTC Resettable Fuses
Width: 1.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Hong Kong
Country of Diffusion:
Hong Kong
The country is subject to change at the time of shipment.

SMD Polymer PTCs for Overcurrent Protection

Vishay / BC Components SMD Polymer PTCs for Overcurrent Protection are designed for use as resettable fuses for low-voltage overcurrent protection applications for industrial and consumer products. These polymer-based PTC SMD thermistors protect against temporary, infrequent overcurrent events and are UL 1434 and TÜV certified. The PPTC series offers ultra-low initial resistance with many values <1Ω and can be as low as 0.005Ω at +25°C. These PPTCs protect the circuit by tripping into high resistance during an overcurrent event, causing the PTC to heat up. Note that the PPTC expands slightly when tripped. The PPTCs return to a lower resistance (though not as low as the pre-trip resistance) once the fault is removed and the PPTCs cool.

In Stock: 3 096

Stock:
3 096 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,385 € 3,85 €
0,262 € 26,20 €
0,214 € 107,00 €
0,198 € 198,00 €
0,18 € 360,00 €
Full Reel (Order in multiples of 4000)
0,169 € 676,00 €
0,155 € 1 240,00 €
0,146 € 3 504,00 €