Fuses with Leads - Through Hole

 Fuses with Leads - Through Hole
Fuses with Leads - Through Hole are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many fuses with leads - through hole manufacturers, including Bel, Eaton, Littelfuse, Schurter & more. Please view our large selection of fuses with leads - through hole below.
Results: 2 543
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL .050A TR5 925In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 50 mA 250 VAC Fast Blow Leaded Fuses 50 A Radial TR5 - 40 C + 85 C 7.265 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL .063A TR5 419In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 63 mA 250 VAC Fast Blow Leaded Fuses 50 A Radial TR5 - 40 C + 85 C 4.69 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL TL LL .050A TR5 1 695In Stock
Min.: 1
Mult.: 1
: 1 000

374 PCB Mount Fuses 50 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TR5 - 40 C + 85 C 12.5 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL 1.6A TE5 2 726In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 1.6 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 50.2 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .125A PICO II FA 3 252In Stock
Min.: 1
Mult.: 1
: 5 000

251 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 125 VDC Axial PICO II 1.7 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V .25A 9 243In Stock
Min.: 1
Mult.: 1
: 5 000

251 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 665 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 250V 1.5A PICO II 5 710In Stock
Min.: 1
Mult.: 1

263 PCB Mount Fuses 1.5 A Fast Blow Leaded Fuses 50 A Axial PICO II - 55 C + 125 C 63.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 5A Slo-Blo 3 412In Stock
Min.: 1
Mult.: 1
: 4 000

473 PCB Mount Fuses 5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A Axial PICO II - 55 C + 125 C 13.3 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 500VAC 5A 400VDC PGT 851In Stock
Min.: 1
Mult.: 1
: 1 000

477 5 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC Axial 5 mm x 20 mm Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 2A TR5 4 431In Stock
Min.: 1
Mult.: 1
: 1 000

382 PCB Mount Fuses 2 A 250 VAC Time Delay / Slow Blow Leaded Fuses 100 A Radial TR5 - 40 C + 85 C 28 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL 1A TE5 2 788In Stock
Min.: 1
Mult.: 1
: 1 400

395 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 71 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .315A TE5 2 296In Stock
Min.: 1
Mult.: 1
: 1 400

396 PCB Mount Fuses 315 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 545 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 5A Ammo Pack 790In Stock
Min.: 1
Mult.: 1
: 1 000

808 PCB Mount Fuses 5 A 250 VAC Fast Blow Leaded Fuses 250 VDC 10 kA Radial TE5 - 40 C + 125 C 22 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 0.6A, 600VAC/600VDC 967In Stock
Min.: 1
Mult.: 1

0ADA 600 mA 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole 800mA 350V 2 861In Stock
Min.: 1
Mult.: 1
: 1 000

0697H Specialty Fuses 800 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 140 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2 053In Stock
Min.: 1
Mult.: 1
: 1 000

MRT PCB Mount Fuses 1.25 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial MICRO - 55 C + 125 C 53 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 5 814In Stock
Min.: 1
Mult.: 1
: 1 000

MRT PCB Mount Fuses 500 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial MICRO - 55 C + 125 C 180 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2A 250V 3 815In Stock
Min.: 1
Mult.: 1

MRT PCB Mount Fuses 2 A 250 VAC Time Delay / Slow Blow Round Body Pin Fuses Radial MICRO - 55 C + 125 C 29 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 20A 350V 6 399In Stock
Min.: 1
Mult.: 1
: 1 000

0697H Specialty Fuses 20 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 2.6 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse Rectangular Time Lag IEC Ammo Pack 2.5A 3 719In Stock
Min.: 1
Mult.: 1
: 1 000

0697W 2.5 A 350 VAC Time Delay / Slow Blow 72 VDC Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 1.6A 350V 4 880In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 1.6 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 50 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 5A 350V 6 546In Stock
Min.: 1
Mult.: 1
: 1 000

0697H Specialty Fuses 5 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 13 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 8A 350V 5 863In Stock
Min.: 1
Mult.: 1
: 1 000

0697H Specialty Fuses 8 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 7 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2.5A 250V 3 837In Stock
Min.: 1
Mult.: 1

MRT PCB Mount Fuses 2.5 A 250 VAC Time Delay / Slow Blow Round Body Pin Fuses Radial MICRO - 55 C + 125 C 22 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 250mA 350V 6 040In Stock
Min.: 1
Mult.: 1
: 1 000

0697H Specialty Fuses 250 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 800 mOhms Ammo Pack